Bergquist 1500P Series Self-Adhesive Thermal Interface Pad, 0.006 in Thick, 1.5 W/mK, 11 in, 12in, Phase Change Thermal

Subtotal (1 unit)*

Kr. 949,73

(exc. VAT)

Kr. 1 187,16

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 949,73

*price indicative

RS Stock No.:
282-6836
Mfr. Part No.:
HI FLOW THF 1500P, 11in x 12in x 0.006
Brand:
Bergquist
Find similar products by selecting one or more attributes.
Select all

Brand

Bergquist

Product Type

Thermal Interface Pad

Thickness

0.006in

Thermal Conductivity

1.5W/mK

Self-Adhesive

Yes

Conductive Material

Phase Change Thermal Interface Material

Standards/Approvals

No

Width

12in

Length

11in

Series

1500P

RoHS Status: Exempted

COO (Country of Origin):
US
The Bergquist thermally conductive phase change material, reinforced with a polyimide film that is naturally tacky on one side. The polyimide film provides a high dielectric strength and cut-through resistance. It offers high temperature reliability ideal for automotive applications.

150 degree Celsius high temperature reliability

Natural tack one side for ease of assembly

Exceptional thermal performance in an insulated pad

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy