Bergquist TSP 3500 Series Self-Adhesive Thermal Interface Pad, 0.02 in Thick, 3.5 W/mK, 12 in, 12in, Silicone
- RS Stock No.:
- 282-6874
- Mfr. Part No.:
- SIL PAD TSP 3500, 12in x 12in x 0.02 aac
- Brand:
- Bergquist
Subtotal (1 unit)*
Kr. 3 822,00
(exc. VAT)
Kr. 4 777,50
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | Kr. 3 822,00 |
*price indicative
- RS Stock No.:
- 282-6874
- Mfr. Part No.:
- SIL PAD TSP 3500, 12in x 12in x 0.02 aac
- Brand:
- Bergquist
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
| Brand | Bergquist | |
| Product Type | Thermal Interface Pad | |
| Thickness | 0.02in | |
| Thermal Conductivity | 3.5W/mK | |
| Self-Adhesive | Yes | |
| Trade Name | TSP 3500 | |
| Conductive Material | Silicone | |
| Standards/Approvals | No | |
| Length | 12in | |
| Width | 12in | |
| Series | TSP 3500 | |
| Select all | ||
|---|---|---|
Brand Bergquist | ||
Product Type Thermal Interface Pad | ||
Thickness 0.02in | ||
Thermal Conductivity 3.5W/mK | ||
Self-Adhesive Yes | ||
Trade Name TSP 3500 | ||
Conductive Material Silicone | ||
Standards/Approvals No | ||
Length 12in | ||
Width 12in | ||
Series TSP 3500 | ||
RoHS Status: Exempted
- COO (Country of Origin):
- US
The Bergquist high performance thermally conductive insulator designed for demanding aerospace and commercial applications. It is a silicone elastomer formulated to maximize the thermal and dielectric performance of the filler or binder matrix. The result is a grease-free, conformable material capable of meeting or exceeding the thermal and electrical requirements of high reliability electronic packaging applications.
Optimal heat transfer
High Thermal Conductivity
Related links
- Bergquist TSP 3500 Series Self-Adhesive Thermal Interface Pad 3.5 W/mK 12in, Silicone
- Bergquist TSP 3500 Series Self-Adhesive Thermal Interface Pad 3.5 W/mK 12in, Silicone
- Bergquist TSP 3500 Series Self-Adhesive Thermal Interface Pad 3.5 W/mK 12in, Silicone
- Bergquist PPK1300 Series Self-Adhesive Thermal Interface Pad 1.3 W/mK 12in, Polyester
- Bergquist Q2500 Series Self-Adhesive Thermal Interface Pad 2.5 W/mK 12in, Silicone
- Bergquist K900 Series Self-Adhesive Thermal Interface Pad 0.9 W/mK 12in, Silicone
- Bergquist PP900 Series Self-Adhesive Thermal Interface Pad 0.9 W/mK 12in, Polyester
- Bergquist K1300 Series Self-Adhesive Thermal Interface Pad 1.3 W/mK 12in, Silicone