Crydom Thermal Pad, 80 μm Thick, 1 W/mK, 104.1 mm, 73.3mm
- RS Stock No.:
- 743-4867
- Mfr. Part No.:
- HSP-3
- Brand:
- Crydom
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
Kr. 130,87
(exc. VAT)
Kr. 163,59
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Temporarily out of stock
- 45 unit(s) shipping from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | Kr. 130,87 |
| 5 - 9 | Kr. 127,21 |
| 10 + | Kr. 120,69 |
*price indicative
- RS Stock No.:
- 743-4867
- Mfr. Part No.:
- HSP-3
- Brand:
- Crydom
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
| Brand | Crydom | |
| Product Type | Thermal Pad | |
| Thickness | 80μm | |
| Thermal Conductivity | 1W/mK | |
| For Use With | 53TP Series, 53RV Series | |
| Standards/Approvals | RoHS | |
| Width | 73.3mm | |
| Length | 104.1mm | |
| Colour | White | |
| Select all | ||
|---|---|---|
Brand Crydom | ||
Product Type Thermal Pad | ||
Thickness 80μm | ||
Thermal Conductivity 1W/mK | ||
For Use With 53TP Series, 53RV Series | ||
Standards/Approvals RoHS | ||
Width 73.3mm | ||
Length 104.1mm | ||
Colour White | ||
RoHS Status: Exempted
- COO (Country of Origin):
- MX
HSP Series Thermal Pads
A Selection of HSP Heat Pads which are Easy-to-use with a thermal interface material designed for Crydom single and 3 phase Solid State Relays.
Zero Voltage Relays
Note
Temperature can affect current rating; please consult the data sheet for potential derating.
Related links
- Crydom Thermal Pad 2 W/mK 43.2mm
- Crydom Thermal Pad 2 W/mK 103.9 mm, 73.7mm
- Crydom Thermal Pad 1.0 W/mK 57.1 mm, 44.2mm
- Bergquist HC3000 Series Self-Adhesive Thermal Gap Pad 3 W/mK 8in, Silicone
- Bergquist HC5000 Series Self-Adhesive Thermal Gap Pad 5 W/mK 16in, Silicone
- Bergquist TGP 3000 Series Self-Adhesive Thermal Gap Pad 3 W/mK 16in, Silicone
- Bergquist 2200SF Series Self-Adhesive Thermal Gap Pad 2 W/mK 8in, Timber
- Bergquist TGP 1300 Series Self-Adhesive Thermal Gap Pad 1.3 W/mK 8in, Silicone