TDK NTC Thermistor, NTC Type 10 kΩ 3.5 mm 36 mm 3.5 mm

Get a bulk buy discount

Add 50 more to save Kr. 50,35

View bulk pricing options

Subtotal (1 pack of 10 units)*

Kr. 65,67

(exc. VAT)

Kr. 82,09

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 1 250 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
10 - 40Kr. 6,567Kr. 65,67-
50 - 190Kr. 5,56Kr. 55,60Kr. 50,35
200 - 490Kr. 4,931Kr. 49,31Kr. 327,20
500 +Kr. 4,244Kr. 42,44Kr. 1 161,50

*price indicative

RS Stock No.:
146-0344
Distrelec Article No.:
304-36-861
Mfr. Part No.:
B57891M0103K000
Brand:
TDK
Find similar products by selecting one or more attributes.
Select all

Brand

TDK

Product Type

NTC Thermistor

Series

B57891M

Temperature Coefficient Type

NTC

Thermal Coefficient

4.7%/K

Packaging

Tape & Reel

Thermal Time Constant

12s

Mount Type

PCB

Automotive Standard

AEC-Q200

Tolerance ±

10%

Application

Battery Pack, Home Appliances, SMPS, Notebook, Over Temperature Protection, Electronic Ballast, DC Converter, Dimmers

Accuracy

±10 %

Maximum Power Rating

200mW

Pin Count

2

Resistance at 25°C

10kΩ

Depth

3.5mm

Height

3.5mm

Standards/Approvals

AEC-Q200, IEC 60738-1, UL 1434, E69802

Length

36mm

Maximum Operating Temperature

125°C

Minimum Operating Temperature

-40°C

COO (Country of Origin):
ID
NTC sensor elements are the functional basis for all kinds of NTC temperature sensors in all applications. TDK offers epoxy resin and glass-encapsulated elements for temperature ranges of up to 160°C and 300°C, respectively, as well as unleaded NTC chip thermistors for temperature measurement, e.g. in IGBT modules. These sensor elements, which are available with and without insulated leads, feature fast response times and very precise measurements.

Short response time

High measuring accuracy

Tight B Value tolerances available

Epoxy resin encapsulation

PTFE-insulated leads of

silver-plated nickel wire,

AWG 30 (50 mm)

PTFE-insulated leads of

silver-plated Cu wire

(19 x 0.07 mm),AWG 28 (350 mm)

UL approval (E69802)

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy