TE Connectivity Thermistor, NTC Type 5 kΩ, 0805 500 μm 2 mm 1.25 mm

Subtotal (1 reel of 5000 units)*

Kr. 28 555,00

(exc. VAT)

Kr. 35 695,00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 5 000 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
5000 +Kr. 5,711Kr. 28 555,00

*price indicative

RS Stock No.:
163-8782
Mfr. Part No.:
NTC0805J5K0
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Thermistor

Series

NTC

Temperature Coefficient Type

NTC

Thermal Time Constant

4s

Packaging

Tape & Reel

Tolerance ±

5%

Automotive Standard

No

Mount Type

PCB

Application

Temperature Measurement, Control, Compensation, Sensing

Package/Case

0805

Accuracy

±5 %

Maximum Power Rating

125mW

Resistance at 25°C

5kΩ

Pin Count

2

Depth

1.25mm

Height

500μm

Termination Style

Radial

Standards/Approvals

RoHS, UL

Length

2mm

Maximum Operating Temperature

125°C

Minimum Operating Temperature

-55°C

NTC0805 Series SMD


NTC chip thermistors offering a high thermal sensitivity in a standard 0805 case size

Suitable for temperature compensating circuits and other applications requiring a resistance that varies according to the ambient temperature

The thermistor should be derated linearly from 100% at 55°C to zero at 125°C

These components are supplied unmarked, on 8mm wide tape

Optimum working dissipation 1mW

Dimensions L.2, W.1.25

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy