Murata Thermistor, NTC Type 3.3 kΩ, 0603 800 μm 1.6 mm 800 μm
- RS Stock No.:
- 169-2649
- Mfr. Part No.:
- NCP18XW332J03RB
- Brand:
- Murata
Subtotal (1 reel of 4000 units)*
Kr. 3 680,00
(exc. VAT)
Kr. 4 600,00
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Temporarily out of stock
- Shipping from 18 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 4000 + | Kr. 0,92 | Kr. 3 680,00 |
*price indicative
- RS Stock No.:
- 169-2649
- Mfr. Part No.:
- NCP18XW332J03RB
- Brand:
- Murata
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
| Brand | Murata | |
| Product Type | Thermistor | |
| Series | NCP | |
| Temperature Coefficient Type | NTC | |
| Tolerance ± | 5% | |
| Mount Type | Surface | |
| Automotive Standard | No | |
| Application | Temperature Sensor, Crystal Oscillator, Temperature Compensation, Tuner | |
| Package/Case | 0603 | |
| Maximum Power Rating | 100mW | |
| Resistance at 25°C | 3.3kΩ | |
| Depth | 800μm | |
| Length | 1.6mm | |
| Height | 800μm | |
| Standards/Approvals | File No. E137188 Vol. 2, UL UL1434, Sec. 2 | |
| Maximum Operating Temperature | 125°C | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Product Type Thermistor | ||
Series NCP | ||
Temperature Coefficient Type NTC | ||
Tolerance ± 5% | ||
Mount Type Surface | ||
Automotive Standard No | ||
Application Temperature Sensor, Crystal Oscillator, Temperature Compensation, Tuner | ||
Package/Case 0603 | ||
Maximum Power Rating 100mW | ||
Resistance at 25°C 3.3kΩ | ||
Depth 800μm | ||
Length 1.6mm | ||
Height 800μm | ||
Standards/Approvals File No. E137188 Vol. 2, UL UL1434, Sec. 2 | ||
Maximum Operating Temperature 125°C | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- JP

NTC Thermistors SMD 0603 - NCP18X series
Negative temperature coefficient thermistors.
High precision Beta reports and resistors.
Good stability over time.
Nickel barrier electrodes.
Remelt soldering possible.
Applications: Temperature sensors, transistor temperature compensation, integrated circuits, oscillating circuits, telecommunications.
Related links
- Murata Thermistor 0603 800 μm 1.6 mm 800 μm
- Murata Thermistor 0603 800 μm 1.6 mm 800 μm
- Murata Thermistor 0603 800 μm 1.6 mm 800 μm
- Murata Thermistor 0603 800 μm 1.6 mm 800 μm
- Murata Thermistor 0603 800 μm 1.6 mm 800 μm
- Murata Thermistor 1608 800 μm 1.6 mm 800 μm
- Murata Thermistor 0603 800 μm 1.6 mm 800 μm
- Murata Thermistor 0603 800 μm 1.6 mm 800 μm