Vishay NTC Thermistor, NTC Type 10 kΩ 8 mm 17 mm 2.8 mm
- RS Stock No.:
- 179-3774
- Mfr. Part No.:
- NTCLE101E3C90173
- Brand:
- Vishay
Bulk discount available
View bulk pricing optionsSubtotal (1 box of 500 units)*
Kr. 4 468,50
(exc. VAT)
Kr. 5 585,50
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Temporarily out of stock
- 2 000 unit(s) shipping from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 500 - 500 | Kr. 8,937 | Kr. 4 468,50 |
| 1000 + | Kr. 8,58 | Kr. 4 290,00 |
*price indicative
- RS Stock No.:
- 179-3774
- Mfr. Part No.:
- NTCLE101E3C90173
- Brand:
- Vishay
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
| Brand | Vishay | |
| Series | NTCLE101E3 | |
| Product Type | NTC Thermistor | |
| Temperature Coefficient Type | NTC | |
| Thermal Time Constant | 1.2s | |
| Packaging | Bulk | |
| Automotive Standard | No | |
| Tolerance ± | 1% | |
| Mount Type | Solder | |
| Application | Control, Sensing, Temperature Measurement, Compensation | |
| Maximum Power Rating | 250mW | |
| Pin Count | 2 | |
| Resistance at 25°C | 10kΩ | |
| Termination Style | Radial Lead | |
| Standards/Approvals | RoHS, UL | |
| Height | 8mm | |
| Length | 17mm | |
| Depth | 2.8mm | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Series NTCLE101E3 | ||
Product Type NTC Thermistor | ||
Temperature Coefficient Type NTC | ||
Thermal Time Constant 1.2s | ||
Packaging Bulk | ||
Automotive Standard No | ||
Tolerance ± 1% | ||
Mount Type Solder | ||
Application Control, Sensing, Temperature Measurement, Compensation | ||
Maximum Power Rating 250mW | ||
Pin Count 2 | ||
Resistance at 25°C 10kΩ | ||
Termination Style Radial Lead | ||
Standards/Approvals RoHS, UL | ||
Height 8mm | ||
Length 17mm | ||
Depth 2.8mm | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
RoHS Status: Not Applicable
NTC Thermistors, Radial Leaded with Low B25/85 Values
FEATURES
Alternate B25/85 to the NTCLE100.. series
Linearization possible over a wider range of temperature because lower sensitivity than standard NTCLE101…SB0 (lower B25/85 values)
Delivered in bulk (delivery on tape and reel possible)
APPLICATIONS
Temperature measurement, sensing, control, and compensation
Related links
- Vishay NTC Thermistor, NTC Type 10 kΩ 8 mm 17 mm 2.8 mm
- Vishay NTC Thermistor, NTC Type 10 kΩ 17 mm 400 mm 6 mm
- Vishay NTC Thermistor 1608 800 μm 1.6 mm 800 μm
- Vishay NTC Thermistor, NTC Type 10 kΩ 200 mm
- Vishay NTC Thermistor, NTC Type 10 kΩ 15.7 mm 7.2 mm
- Vishay NTC Thermistor, NTC Type 330 kΩ 9 mm 3.3 mm 3 mm
- Vishay NTC Thermistor 1608 800 μm 1.6 mm 800 μm
- Vishay NTC Thermistor 0603 800 μm 1.6 mm 800 μm