Vishay NTC Thermistor, NTC Type 10 kΩ 41 mm 1.6 mm 1.6 mm

Get a bulk buy discount

Add 2000 more to save Kr. 400,00

View bulk pricing options

Subtotal (1 box of 1000 units)*

Kr. 10 008,00

(exc. VAT)

Kr. 12 510,00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 1 000 unit(s) shipping from 29 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Box*
Saving
1000 - 1000Kr. 10,008Kr. 10 008,00-
2000 +Kr. 9,808Kr. 9 808,00Kr. 400,00

*price indicative

RS Stock No.:
179-3780
Mfr. Part No.:
NTCLE305E4103SB
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

NTC Thermistor

Series

NTCLE305

Temperature Coefficient Type

NTC

Thermal Coefficient

-4.39%/K

Packaging

Tape & Reel

Thermal Time Constant

3s

Tolerance ±

2.19%

Mount Type

PCB

Automotive Standard

No

Application

Compensation, Control, Temperature Measurement, Sensing

Accuracy

±2.19 %

Maximum Power Rating

50mW

Resistance at 25°C

10kΩ

Pin Count

2

Termination Style

Radial

Standards/Approvals

UL, RoHS

Length

1.6mm

Depth

1.6mm

Height

41mm

Maximum Operating Temperature

125°C

Minimum Operating Temperature

-40°C

RoHS Status: Not Applicable

COO (Country of Origin):
CN
NTC Thermistors, 2-Point Micro Chip Sensor Insulated Leads

FEATURES

Flexible insulated leads for special mounting or assembly

Miniature sized very fast reacting

Accurate over a wide temperature range

APPLICATIONS

Temperature measurement, sensing and control in automotive and industrial applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy