Vishay NTC Thermistor, NTC Type 10 kΩ, 0805 800 μm 2 mm 1.25 mm
- RS Stock No.:
- 179-3794
- Mfr. Part No.:
- NTCS0805E3103FLT
- Brand:
- Vishay
Subtotal (1 reel of 4000 units)*
Kr. 17 680,00
(exc. VAT)
Kr. 22 080,00
(inc. VAT)
FREE delivery for online orders over 750,00 kr
- Final 4 000 unit(s), ready to ship
Units | Per unit | Per Reel* |
|---|---|---|
| 4000 + | Kr. 4,42 | Kr. 17 680,00 |
*price indicative
- RS Stock No.:
- 179-3794
- Mfr. Part No.:
- NTCS0805E3103FLT
- Brand:
- Vishay
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Series | NTC | |
| Product Type | NTC Thermistor | |
| Temperature Coefficient Type | NTC | |
| Thermal Coefficient | -2%/K | |
| Packaging | Tape & Reel | |
| Thermal Time Constant | 10s | |
| Mount Type | PCB | |
| Automotive Standard | No | |
| Tolerance ± | 1% | |
| Application | Control, Compensation, Temperature Measurement, Sensing | |
| Package/Case | 0805 | |
| Accuracy | ±1 % | |
| Maximum Power Rating | 210mW | |
| Pin Count | 2 | |
| Resistance at 25°C | 10kΩ | |
| Depth | 1.25mm | |
| Standards/Approvals | RoHS, UL | |
| Length | 2mm | |
| Termination Style | Radial | |
| Height | 800μm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 150°C | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Series NTC | ||
Product Type NTC Thermistor | ||
Temperature Coefficient Type NTC | ||
Thermal Coefficient -2%/K | ||
Packaging Tape & Reel | ||
Thermal Time Constant 10s | ||
Mount Type PCB | ||
Automotive Standard No | ||
Tolerance ± 1% | ||
Application Control, Compensation, Temperature Measurement, Sensing | ||
Package/Case 0805 | ||
Accuracy ±1 % | ||
Maximum Power Rating 210mW | ||
Pin Count 2 | ||
Resistance at 25°C 10kΩ | ||
Depth 1.25mm | ||
Standards/Approvals RoHS, UL | ||
Length 2mm | ||
Termination Style Radial | ||
Height 800μm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 150°C | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- IL
Related links
- Vishay NTC Thermistor 0805 800 μm 2 mm 1.25 mm
- Vishay NTC Thermistor 0805 800 μm 2 mm 1.25 mm
- Vishay NTC Thermistor 0805 800 μm 2 mm 1.25 mm
- Vishay NTC Thermistor 0805 800 μm 2 mm 1.25 mm
- TDK NTC Thermistor 0805 700 μm 2 mm 1.25 mm
- Vishay NTC Thermistor 0805 800 μm 2 mm 1.25 mm
- Vishay NTC Thermistor 0805 800 μm 2 mm 1.25 mm
- KYOCERA AVX Thermistor 0805 1.3 mm 2 mm 1.25 mm