Vishay NTC Thermistor, NTC Type 10 kΩ 9 mm 3.3 mm 3 mm
- RS Stock No.:
- 179-3836
- Mfr. Part No.:
- NTCLE100E3103GB0
- Brand:
- Vishay
Add 100 more to save Kr. 54,90
View bulk pricing optionsSubtotal (1 bag of 20 units)*
Kr. 156,74
(exc. VAT)
Kr. 195,92
(inc. VAT)
FREE delivery for online orders over 750,00 kr
- 320 unit(s) ready to ship
- Plus 3 480 unit(s) shipping from 27 November 2026
Units | Per unit | Per Bag* | Saving |
|---|---|---|---|
| 20 - 80 | Kr. 7,837 | Kr. 156,74 | - |
| 100 - 180 | Kr. 7,288 | Kr. 145,76 | Kr. 54,90 |
| 200 - 480 | Kr. 7,059 | Kr. 141,18 | Kr. 155,60 |
| 500 - 980 | Kr. 6,824 | Kr. 136,48 | Kr. 506,50 |
| 1000 + | Kr. 5,486 | Kr. 109,72 | Kr. 2 351,00 |
*price indicative
- RS Stock No.:
- 179-3836
- Mfr. Part No.:
- NTCLE100E3103GB0
- Brand:
- Vishay
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Series | NTCLE100E3 | |
| Product Type | NTC Thermistor | |
| Temperature Coefficient Type | NTC | |
| Thermal Coefficient | -4.38%/K | |
| Packaging | Tape & Reel | |
| Thermal Time Constant | 15s | |
| Automotive Standard | No | |
| Tolerance ± | 2% | |
| Mount Type | PCB | |
| Application | Compensation, Control, Sensing, Temperature Measurement | |
| Accuracy | ±2 % | |
| Maximum Power Rating | 500mW | |
| Pin Count | 2 | |
| Resistance at 25°C | 10kΩ | |
| Termination Style | Radial | |
| Depth | 3mm | |
| Height | 9mm | |
| Length | 3.3mm | |
| Standards/Approvals | UL, RoHS | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Series NTCLE100E3 | ||
Product Type NTC Thermistor | ||
Temperature Coefficient Type NTC | ||
Thermal Coefficient -4.38%/K | ||
Packaging Tape & Reel | ||
Thermal Time Constant 15s | ||
Automotive Standard No | ||
Tolerance ± 2% | ||
Mount Type PCB | ||
Application Compensation, Control, Sensing, Temperature Measurement | ||
Accuracy ±2 % | ||
Maximum Power Rating 500mW | ||
Pin Count 2 | ||
Resistance at 25°C 10kΩ | ||
Termination Style Radial | ||
Depth 3mm | ||
Height 9mm | ||
Length 3.3mm | ||
Standards/Approvals UL, RoHS | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- IL
Related links
- Vishay NTC Thermistor, NTC Type 10 kΩ 9 mm 3.3 mm 3 mm
- Vishay NTC Thermistor, NTC Type 330 kΩ 9 mm 3.3 mm 3 mm
- Vishay NTC Thermistor, NTC Type 33 kΩ 9 mm 3.3 mm 3 mm
- Vishay NTC Thermistor, NTC Type 3.3 kΩ 9 mm 3.3 mm 3 mm
- Vishay NTC Thermistor, NTC Type 15 kΩ 9 mm 3.3 mm 3 mm
- Vishay Thermistor, NTC Type 2.7 kΩ 9 mm 3.3 mm 3 mm
- Vishay Thermistor Surface Mount 9 mm 3.3 mm 3 mm
- Vishay Thermistor, NTC Type 1 kΩ 9 mm 3.3 mm 3 mm