Vishay Thermistor, PTC Type 1 kΩ, 1206 550 μm 3.1 mm 1.6 mm

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
179-3841
Distrelec Article No.:
304-38-843
Mfr. Part No.:
PTS120601B1K00P100
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Series

PTS

Product Type

Thermistor

Temperature Coefficient Type

PTC

Packaging

Tape & Reel

Automotive Standard

No

Mount Type

PCB

Tolerance ±

0.3%

Application

Temperature Protection, Electronic Data Processing, Voltage, Overload Current, Consumer Electronics

Package/Case

1206

Resistance at 25°C

1kΩ

Length

3.1mm

Height

550μm

Standards/Approvals

IEC 60751

Termination Style

Solder

Depth

1.6mm

Maximum Operating Temperature

155°C

Minimum Operating Temperature

-55°C

RoHS Status: Not Applicable

COO (Country of Origin):
DE
Platinum SMD Flat Chip Temperature Sensor

FEATURES

Standardized characteristics

Advanced thin film technology

Short reaction times down to t0.9 ≤ 2 s (in air)

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy