Vishay Thermistor 100 Ω, 0805 450 μm 2 mm 1.25 mm
- RS Stock No.:
- 179-3863
- Mfr. Part No.:
- PTS0805M1B100RP100
- Brand:
- Vishay
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 250 units)*
Kr. 6 006,00
(exc. VAT)
Kr. 7 507,50
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Temporarily out of stock
- Shipping from 14 March 2028
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 250 - 250 | Kr. 24,024 | Kr. 6 006,00 |
| 500 + | Kr. 20,894 | Kr. 5 223,50 |
*price indicative
- RS Stock No.:
- 179-3863
- Mfr. Part No.:
- PTS0805M1B100RP100
- Brand:
- Vishay
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
| Brand | Vishay | |
| Product Type | Thermistor | |
| Series | PTS | |
| Mount Type | Surface | |
| Automotive Standard | No | |
| Application | Medical Electronic, Temperature Measurement, Industrial Electronics, Control | |
| Package/Case | 0805 | |
| Resistance at 25°C | 100Ω | |
| Length | 2mm | |
| Height | 450μm | |
| Termination Style | Pure Matte Tin on Nickel Plating | |
| Diameter | 180mm | |
| Depth | 1.25mm | |
| Standards/Approvals | 2011/65/EU RoHS, IEC 60751, 2002/96/EC WEEE, IEC 60068 series | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 175°C | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Thermistor | ||
Series PTS | ||
Mount Type Surface | ||
Automotive Standard No | ||
Application Medical Electronic, Temperature Measurement, Industrial Electronics, Control | ||
Package/Case 0805 | ||
Resistance at 25°C 100Ω | ||
Length 2mm | ||
Height 450μm | ||
Termination Style Pure Matte Tin on Nickel Plating | ||
Diameter 180mm | ||
Depth 1.25mm | ||
Standards/Approvals 2011/65/EU RoHS, IEC 60751, 2002/96/EC WEEE, IEC 60068 series | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 175°C | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Platinum SMD Flat Chip Temperature Sensor
FEATURES
Standardized characteristics
Advanced thin film technology
Short reaction times down to t0.9 ≤ 2 s (in air)
Related links
- Vishay Thermistor 100 Ω, 0805 0.45 mm 2 mm 1.25 mm
- Vishay Thermistor 0805 0.45 mm 2 mm 1.25 mm
- Vishay NTC Thermistor 0805 0.8 mm 2 mm 1.25 mm
- Vishay NTC Thermistor 0805 0.8 mm 2 mm 1.25 mm
- Vishay NTC Thermistor 0805 0.8 mm 2 mm 1.25 mm
- Vishay NTC Thermistor 0805 0.8 mm 2 mm 1.25 mm
- Vishay NTC Thermistor 0805 0.8 mm 2 mm 1.25 mm
- Vishay NTC Thermistor 0805 0.8 mm 2 mm 1.25 mm