Vishay NTC Thermistor, NTC Type 10 kΩ 15.7 mm 7.2 mm
- RS Stock No.:
- 179-3913
- Mfr. Part No.:
- NTCALUG01A103F161
- Brand:
- Vishay
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 10 units)*
Kr. 517,55
(exc. VAT)
Kr. 646,94
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 820 unit(s) ready to ship
- Plus 80 unit(s) ready to ship from another location
- Plus 800 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 10 - 10 | Kr. 51,755 | Kr. 517,55 |
| 20 - 40 | Kr. 41,401 | Kr. 414,01 |
| 50 - 90 | Kr. 36,219 | Kr. 362,19 |
| 100 - 240 | Kr. 34,457 | Kr. 344,57 |
| 250 + | Kr. 34,045 | Kr. 340,45 |
*price indicative
- RS Stock No.:
- 179-3913
- Mfr. Part No.:
- NTCALUG01A103F161
- Brand:
- Vishay
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
| Brand | Vishay | |
| Product Type | NTC Thermistor | |
| Series | NTCALUG01A | |
| Temperature Coefficient Type | NTC | |
| Thermal Time Constant | 7.5s | |
| Tolerance ± | 5% | |
| Automotive Standard | AEC-Q200 | |
| Application | Surface Sensing Applications | |
| Pin Count | 2 | |
| Resistance at 25°C | 10kΩ | |
| Depth | 7.2mm | |
| Standards/Approvals | UL, file E148885, AEC-Q200 qualified grade 1 | |
| Termination Style | Ring Tongue Terminal | |
| Height | 15.7mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 150°C | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type NTC Thermistor | ||
Series NTCALUG01A | ||
Temperature Coefficient Type NTC | ||
Thermal Time Constant 7.5s | ||
Tolerance ± 5% | ||
Automotive Standard AEC-Q200 | ||
Application Surface Sensing Applications | ||
Pin Count 2 | ||
Resistance at 25°C 10kΩ | ||
Depth 7.2mm | ||
Standards/Approvals UL, file E148885, AEC-Q200 qualified grade 1 | ||
Termination Style Ring Tongue Terminal | ||
Height 15.7mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 150°C | ||
RoHS Status: Not Applicable
NTC Thermistors, Standard Lug Sensors
FEATURES
Easy mounting using ring tongue terminal
Rugged construction
Cable of PTFE insulation
Related links
- Vishay NTC Thermistor, NTC Type 10 kΩ 15.7 mm 7.2 mm
- Vishay NTC Thermistor Lug Sensor 15.7 mm 7.2 mm
- Vishay NTC Thermistor Ring lug 15.7 mm 38.1 mm 7.2 mm
- Vishay NTC Thermistor, NTC Type 100 kΩ 15.7 mm 38.1 mm 7.2 mm
- Vishay NTC Thermistor, NTC Type 10 kΩ 200 mm
- Vishay NTC Thermistor, NTC Type 330 kΩ 9 mm 3.3 mm 3 mm
- Vishay NTC Thermistor, NTC Type 10 kΩ 8 mm 17 mm 2.8 mm
- Vishay NTC Thermistor 1608 800 μm 1.6 mm 800 μm