Murata NTC Thermistor, NTC Type 470 kΩ, 0603 800 μm 1.6 mm 800 μm
- RS Stock No.:
- 181-1350
- Mfr. Part No.:
- NCP18WM474E03RB
- Brand:
- Murata
Subtotal (1 reel of 500 units)*
Kr. 575,50
(exc. VAT)
Kr. 719,50
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Temporarily out of stock
- Shipping from 22 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 500 + | Kr. 1,151 | Kr. 575,50 |
*price indicative
- RS Stock No.:
- 181-1350
- Mfr. Part No.:
- NCP18WM474E03RB
- Brand:
- Murata
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
| Brand | Murata | |
| Product Type | NTC Thermistor | |
| Series | NCP | |
| Temperature Coefficient Type | NTC | |
| Tolerance ± | 3% | |
| Package/Case | 0603 | |
| Maximum Power Rating | 100mW | |
| Resistance at 25°C | 470kΩ | |
| Length | 1.6mm | |
| Depth | 800μm | |
| Height | 800μm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Product Type NTC Thermistor | ||
Series NCP | ||
Temperature Coefficient Type NTC | ||
Tolerance ± 3% | ||
Package/Case 0603 | ||
Maximum Power Rating 100mW | ||
Resistance at 25°C 470kΩ | ||
Length 1.6mm | ||
Depth 800μm | ||
Height 800μm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
- COO (Country of Origin):
- JP
Chip NTC Thermistors' Ni barrier termination provides excellent solderability and their unique construction offers high stability in the application's environment.
Excellent solderability and high stability in environment
Excellent long time aging stability
High accuracy in resistance and B-constant
Flow / Reflow soldering possible
Same B-Constant in the same resistance in the three sizes (0805 size / 0603 size / 0402 size)
Easy to use smaller size in the circuits
Lead is not contained in the product.
Applications
Temperature compensation for transistor, IC and crystal oscillator in mobile communications
Temperature sensor for rechargeable batteries
Temperature compensation of LCD
Temperature compensation in general use of electric circuits
Related links
- Murata NTC Thermistor 0603 800 μm 1.6 mm 800 μm
- Murata NTC Thermistor 0603 800 μm 1.6 mm 800 μm
- Murata NTC Thermistor 0603 800 μm 1.6 mm 800 μm
- Murata NTC Thermistor 0603 800 μm 1.6 mm 800 μm
- Murata NTC Thermistor 0603 800 μm 1.6 mm 800 μm
- Murata NTC Thermistor 0603 800 μm 1.6 mm 800 μm
- Murata NTC Thermistor 0402 500 μm 1 mm 500 μm
- Murata NTC Thermistor 0402 500 μm 1 mm 500 μm