TDK Thermistor, NTC Type 4.7 kΩ, 0805 1.3 mm 2 mm 1.25 mm
- RS Stock No.:
- 183-9120
- Mfr. Part No.:
- B57401V2472J062
- Brand:
- TDK
Subtotal (1 reel of 4000 units)*
Kr. 8 568,00
(exc. VAT)
Kr. 10 712,00
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Temporarily out of stock
- Shipping from 19 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 4000 + | Kr. 2,142 | Kr. 8 568,00 |
*price indicative
- RS Stock No.:
- 183-9120
- Mfr. Part No.:
- B57401V2472J062
- Brand:
- TDK
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
| Brand | TDK | |
| Series | B57401V2 | |
| Product Type | Thermistor | |
| Temperature Coefficient Type | NTC | |
| Thermal Coefficient | 6.8%/K | |
| Thermal Time Constant | 10s | |
| Mount Type | Surface | |
| Tolerance ± | 5% | |
| Automotive Standard | No | |
| Application | Temperature Measurement and Compensation | |
| Package/Case | 0805 | |
| Maximum Power Rating | 210mW | |
| Resistance at 25°C | 4.7kΩ | |
| Standards/Approvals | UL E69802 | |
| Height | 1.3mm | |
| Termination Style | Nickel Barrier Termination | |
| Length | 2mm | |
| Depth | 1.25mm | |
| Maximum Operating Temperature | 125°C | |
| Minimum Operating Temperature | -55°C | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Series B57401V2 | ||
Product Type Thermistor | ||
Temperature Coefficient Type NTC | ||
Thermal Coefficient 6.8%/K | ||
Thermal Time Constant 10s | ||
Mount Type Surface | ||
Tolerance ± 5% | ||
Automotive Standard No | ||
Application Temperature Measurement and Compensation | ||
Package/Case 0805 | ||
Maximum Power Rating 210mW | ||
Resistance at 25°C 4.7kΩ | ||
Standards/Approvals UL E69802 | ||
Height 1.3mm | ||
Termination Style Nickel Barrier Termination | ||
Length 2mm | ||
Depth 1.25mm | ||
Maximum Operating Temperature 125°C | ||
Minimum Operating Temperature -55°C | ||
- COO (Country of Origin):
- HR
Multilayer SMD NTC with inner electrodes
Nickel barrier termination
For temperature measurement up to 125 °C
Excellent long-term aging stability in high
temperature environment
High mechanical robustness
Short response time
100% Pb free
Application
Temperature measurement and compensation
Related links
- TDK Thermistor 0805 1.3 mm 2 mm 1.25 mm
- TDK Thermistor 0805 1.3 mm 2 mm 1.25 mm
- TDK Thermistor 0805 1.3 mm 2 mm 1.25 mm
- TDK Thermistor 0805 1.3 mm 2 mm 1.25 mm
- TDK Thermistor 0805 1.3 mm 2 mm 1.25 mm
- TDK Thermistor 0805 1.3 mm 2 mm 1.25 mm
- KYOCERA AVX Thermistor 0805 1.3 mm 2 mm 1.25 mm
- KYOCERA AVX Thermistor 0805 1.3 mm 2 mm 1.25 mm