Molex NTC Thermistor, NTC Type 10 Ω 100 mm
- RS Stock No.:
- 230-2070
- Mfr. Part No.:
- 215272-1607
- Brand:
- Molex
Get a bulk buy discount
Add 50 more to save Kr. 36,20
View bulk pricing optionsSubtotal (1 pack of 5 units)*
Kr. 92,46
(exc. VAT)
Kr. 115,57
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Temporarily out of stock
- Shipping from 31 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 45 | Kr. 18,492 | Kr. 92,46 | - |
| 50 - 95 | Kr. 17,768 | Kr. 88,84 | Kr. 36,20 |
| 100 - 245 | Kr. 16,458 | Kr. 82,29 | Kr. 203,40 |
| 250 - 495 | Kr. 15,334 | Kr. 76,67 | Kr. 789,50 |
| 500 + | Kr. 14,424 | Kr. 72,12 | Kr. 2 034,00 |
*price indicative
- RS Stock No.:
- 230-2070
- Mfr. Part No.:
- 215272-1607
- Brand:
- Molex
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
| Brand | Molex | |
| Series | 215272 | |
| Product Type | NTC Thermistor | |
| Temperature Coefficient Type | NTC | |
| Thermal Coefficient | -4.4%/°C | |
| Packaging | Bag | |
| Tolerance ± | 1% | |
| Mount Type | Off Board | |
| Automotive Standard | No | |
| Application | Temperature Sensing | |
| Resistance at 25°C | 10Ω | |
| Length | 100mm | |
| Termination Style | Wire | |
| Standards/Approvals | RoHS, EU RoHS, REACH SVHC | |
| Maximum Operating Temperature | 135°C | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 215272 | ||
Product Type NTC Thermistor | ||
Temperature Coefficient Type NTC | ||
Thermal Coefficient -4.4%/°C | ||
Packaging Bag | ||
Tolerance ± 1% | ||
Mount Type Off Board | ||
Automotive Standard No | ||
Application Temperature Sensing | ||
Resistance at 25°C 10Ω | ||
Length 100mm | ||
Termination Style Wire | ||
Standards/Approvals RoHS, EU RoHS, REACH SVHC | ||
Maximum Operating Temperature 135°C | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- IN
The Molex NTC ring temperature sensor cable assemblies deliver accurate surface-temperature readings in difficult-to-reach locations. These compact assemblies include a ring terminal, thermal conductive epoxy, and / or a Micro-Lock plus connector to provide a market-ready solution for temperature sensing. This compact solution offers a 100mW maximum power rating and it is suitable for ATMs, home appliances, HVAC systems, computers, and vending machines. It cable length is 100mm and its colour is yellow.
UL certified
Operating temperature range -40 to +100°C or 150°C
Resistance tolerance 0.44%
Related links
- Molex NTC Thermistor, NTC Type 10 Ω 100 mm
- Molex NTC Thermistor, NTC Type 10 kΩ 100 mm
- Molex NTC Thermistor, NTC Type 30 kΩ 100 mm
- Molex NTC Thermistor, NTC Type 12 kΩ 100 mm
- Molex NTC Thermistor, NTC Type 47 kΩ 100 mm
- Molex NTC Thermistor, NTC Type 4.7 kΩ 100 mm
- Molex NTC Thermistor, NTC Type 5 kΩ 100 mm
- Molex NTC Thermistor Bag 100 mm