Molex NTC Thermistor, NTC Type 100 kΩ 25 mm
- RS Stock No.:
- 230-2078
- Mfr. Part No.:
- 215272-3003
- Brand:
- Molex
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 50 units)*
Kr. 925,35
(exc. VAT)
Kr. 1 156,70
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Temporarily out of stock
- Shipping from 02 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 50 - 200 | Kr. 18,507 | Kr. 925,35 |
| 250 - 450 | Kr. 17,766 | Kr. 888,30 |
| 500 - 950 | Kr. 16,471 | Kr. 823,55 |
| 1000 + | Kr. 15,36 | Kr. 768,00 |
*price indicative
- RS Stock No.:
- 230-2078
- Mfr. Part No.:
- 215272-3003
- Brand:
- Molex
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
| Brand | Molex | |
| Series | 215272 | |
| Product Type | NTC Thermistor | |
| Temperature Coefficient Type | NTC | |
| Thermal Coefficient | -4.4%/°C | |
| Packaging | Bag | |
| Tolerance ± | 1% | |
| Automotive Standard | No | |
| Mount Type | Off Board | |
| Application | Temperature Sensing | |
| Resistance at 25°C | 100kΩ | |
| Termination Style | Wire | |
| Length | 25mm | |
| Standards/Approvals | EU RoHS China RoHS with Exemption 15a | |
| Maximum Operating Temperature | 135°C | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 215272 | ||
Product Type NTC Thermistor | ||
Temperature Coefficient Type NTC | ||
Thermal Coefficient -4.4%/°C | ||
Packaging Bag | ||
Tolerance ± 1% | ||
Automotive Standard No | ||
Mount Type Off Board | ||
Application Temperature Sensing | ||
Resistance at 25°C 100kΩ | ||
Termination Style Wire | ||
Length 25mm | ||
Standards/Approvals EU RoHS China RoHS with Exemption 15a | ||
Maximum Operating Temperature 135°C | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- IN
The Molex NTC ring temperature sensor cable assemblies deliver accurate surface-temperature readings in difficult-to-reach locations. These compact assemblies include a ring terminal, thermal conductive epoxy, and / or a Micro-Lock plus connector to provide a market-ready solution for temperature sensing. This compact solution offers a 100mW maximum power rating and it is suitable for ATMs, home appliances, HVAC systems, computers, and vending machines. It cable length is 25mm and its colour is red.
UL certified
Operating temperature range -40 to +100°C or 150°C
Resistance tolerance 1%
Related links
- Molex NTC Thermistor, NTC Type 100 kΩ 25 mm
- Molex NTC Thermistor, NTC Type 3 kΩ 25 mm
- Molex NTC Thermistor, NTC Type 5 kΩ 25 mm
- Molex NTC Thermistor, NTC Type 10 kΩ 25 mm
- Molex NTC Thermistor, NTC Type 47 kΩ 25 mm
- Molex NTC Thermistor, NTC Type 4.7 kΩ 25 mm
- Molex NTC Thermistor, NTC Type 30 kΩ 25 mm
- Molex NTC Thermistor, NTC Type 2.25 kΩ 25 mm