Molex NTC Thermistor, NTC Type 100 kΩ 100 mm
- RS Stock No.:
- 230-2084
- Mfr. Part No.:
- 215272-3007
- Brand:
- Molex
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
Kr. 142,10
(exc. VAT)
Kr. 177,60
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Temporarily out of stock
- Shipping from 27 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 45 | Kr. 28,42 | Kr. 142,10 |
| 50 - 95 | Kr. 27,296 | Kr. 136,48 |
| 100 - 245 | Kr. 25,288 | Kr. 126,44 |
| 250 - 495 | Kr. 23,576 | Kr. 117,88 |
| 500 + | Kr. 22,13 | Kr. 110,65 |
*price indicative
- RS Stock No.:
- 230-2084
- Mfr. Part No.:
- 215272-3007
- Brand:
- Molex
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
| Brand | Molex | |
| Product Type | NTC Thermistor | |
| Series | 215272 | |
| Temperature Coefficient Type | NTC | |
| Thermal Coefficient | -4.4%/°C | |
| Packaging | Bag | |
| Automotive Standard | No | |
| Tolerance ± | 1% | |
| Mount Type | Off Board | |
| Application | Temperature Sensing | |
| Resistance at 25°C | 100kΩ | |
| Standards/Approvals | REACH SVHC, EU RoHS, RoHS | |
| Termination Style | Wire | |
| Length | 100mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 135°C | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type NTC Thermistor | ||
Series 215272 | ||
Temperature Coefficient Type NTC | ||
Thermal Coefficient -4.4%/°C | ||
Packaging Bag | ||
Automotive Standard No | ||
Tolerance ± 1% | ||
Mount Type Off Board | ||
Application Temperature Sensing | ||
Resistance at 25°C 100kΩ | ||
Standards/Approvals REACH SVHC, EU RoHS, RoHS | ||
Termination Style Wire | ||
Length 100mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 135°C | ||
- COO (Country of Origin):
- IN
The Molex NTC ring temperature sensor cable assemblies deliver accurate surface-temperature readings in difficult-to-reach locations. These compact assemblies include a ring terminal, thermal conductive epoxy, and / or a Micro-Lock plus connector to provide a market-ready solution for temperature sensing. This compact solution offers a 100mW maximum power rating and it is suitable for ATMs, home appliances, HVAC systems, computers, and vending machines. It cable length is 100mm and its colour is red.
UL certified
Operating temperature range -40 to +100°C or 150°C
Resistance tolerance 1%
Related links
- Molex NTC Thermistor, NTC Type 100 kΩ 100 mm
- Molex NTC Thermistor, NTC Type 10 kΩ 100 mm
- Molex NTC Thermistor, NTC Type 10 Ω 100 mm
- Molex NTC Thermistor, NTC Type 12 kΩ 100 mm
- Molex NTC Thermistor, NTC Type 1 kΩ 100 mm
- Molex NTC Thermistor, NTC Type 4.7 kΩ 100 mm
- Molex NTC Thermistor, NTC Type 2.25 kΩ 100 mm
- Molex NTC Thermistor Bag 100 mm