Texas Instruments Thermistor, PTC Type
- RS Stock No.:
- 252-8579
- Mfr. Part No.:
- TMP6131QDECTQ1
- Brand:
- Texas Instruments
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 10 units)*
Kr. 64,98
(exc. VAT)
Kr. 81,22
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Being discontinued
- Final 460 unit(s), ready to ship
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 40 | Kr. 6,498 | Kr. 64,98 |
| 50 - 90 | Kr. 6,372 | Kr. 63,72 |
| 100 - 140 | Kr. 4,484 | Kr. 44,84 |
| 150 + | Kr. 4,37 | Kr. 43,70 |
*price indicative
- RS Stock No.:
- 252-8579
- Mfr. Part No.:
- TMP6131QDECTQ1
- Brand:
- Texas Instruments
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Product Type | Thermistor | |
| Series | TMP6 | |
| Temperature Coefficient Type | PTC | |
| Automotive Standard | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Product Type Thermistor | ||
Series TMP6 | ||
Temperature Coefficient Type PTC | ||
Automotive Standard No | ||
Standards/Approvals No | ||
Related links
- Texas Instruments Thermistor, PTC Type
- Texas Instruments PTC Thermistor SOT-5X3 0.85 mm 0.8 mm
- Amphenol Advanced Sensors PTC Thermistor, PTC Type 1100 Ω
- Vishay PTC Thermistor, PTC Type 1500 Ω 17 mm 20 mm 0.8 mm
- TDK Thermistor, PTC Type 150 Ω 7.5 mm 35 mm 5 mm
- Murata Thermistor 0603 0.8 mm 1.6 mm 0.8 mm
- Murata Thermistor 0603 300 mm
- Murata Thermistor, PTC Type 10 Ω 9.5 mm 4.5 mm 3.5 mm