KYOCERA AVX Thermistor, NTC Type 47 kΩ, 1206 1.5 mm 3.2 mm 1.6 mm
- RS Stock No.:
- 697-4695
- Mfr. Part No.:
- NB20M00473KBA
- Brand:
- KYOCERA AVX
Subtotal (1 pack of 5 units)*
Kr. 15,33
(exc. VAT)
Kr. 19,16
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 4 140 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 + | Kr. 3,066 | Kr. 15,33 |
*price indicative
- RS Stock No.:
- 697-4695
- Mfr. Part No.:
- NB20M00473KBA
- Brand:
- KYOCERA AVX
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
| Brand | KYOCERA AVX | |
| Product Type | Thermistor | |
| Series | NB20 | |
| Temperature Coefficient Type | NTC | |
| Thermal Coefficient | -4.4%/°C | |
| Thermal Time Constant | 7s | |
| Mount Type | Surface | |
| Tolerance ± | 10% | |
| Automotive Standard | No | |
| Application | Compensation Application, Alarm, Temperature Regulation, Level Detection, Temperature Measurement | |
| Package/Case | 1206 | |
| Accuracy | ±10 % | |
| Resistance at 25°C | 47kΩ | |
| Pin Count | 2 | |
| Length | 3.2mm | |
| Termination Style | Flat | |
| Standards/Approvals | IEC 286-2, NFC 93271 | |
| Depth | 1.6mm | |
| Height | 1.5mm | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 150°C | |
| Select all | ||
|---|---|---|
Brand KYOCERA AVX | ||
Product Type Thermistor | ||
Series NB20 | ||
Temperature Coefficient Type NTC | ||
Thermal Coefficient -4.4%/°C | ||
Thermal Time Constant 7s | ||
Mount Type Surface | ||
Tolerance ± 10% | ||
Automotive Standard No | ||
Application Compensation Application, Alarm, Temperature Regulation, Level Detection, Temperature Measurement | ||
Package/Case 1206 | ||
Accuracy ±10 % | ||
Resistance at 25°C 47kΩ | ||
Pin Count 2 | ||
Length 3.2mm | ||
Termination Style Flat | ||
Standards/Approvals IEC 286-2, NFC 93271 | ||
Depth 1.6mm | ||
Height 1.5mm | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 150°C | ||
0805,1206 NB12 - NB20 Series
High quality chip thermistors
Nickel barrier metallization giving outstanding solderability qualities
Applications include temperature compensation and temperature control of printed circuits
Related links
- KYOCERA AVX Thermistor 1206 1.5 mm 3.2 mm 1.6 mm
- KYOCERA AVX Thermistor 1206 1.5 mm 3.2 mm 1.6 mm
- KYOCERA AVX Thermistor 1206 1.5 mm 3.2 mm 1.6 mm
- KYOCERA AVX Thermistor 0603 0.8 mm 1.6 mm 0.8 mm
- KYOCERA AVX Thermistor 0603 0.8 mm 1.6 mm 0.8 mm
- TDK Thermistor 1206 1.3 mm 3.2 mm 1.6 mm
- TDK Thermistor 1206 1.3 mm 3.2 mm 1.6 mm
- Amphenol Advanced Sensors NTC Thermistor, NTC Type 3750 Ω 1.27 mm 3.2 mm 1.6 mm