Brannan 47/432/0 Thermometer Accessory Case for Use with Laboratory Thermometer
- RS Stock No.:
- 206-8884
- Mfr. Part No.:
- 47/432/0
- Brand:
- Brannan
Subtotal (1 unit)*
Kr. 167,71
(exc. VAT)
Kr. 209,64
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Temporarily out of stock
- 1 unit(s) shipping from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 167,71 |
*price indicative
- RS Stock No.:
- 206-8884
- Mfr. Part No.:
- 47/432/0
- Brand:
- Brannan
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
| Brand | Brannan | |
| Accessory Type | Case | |
| Product Type | Thermometer Accessory | |
| For Use With | Laboratory Thermometer | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Brannan | ||
Accessory Type Case | ||
Product Type Thermometer Accessory | ||
For Use With Laboratory Thermometer | ||
Standards/Approvals No | ||
RoHS Status: Exempted
- COO (Country of Origin):
- CN
Glass Thermometers
Glass thermometers are economical, accurate, and simple to use instruments that measure the temperature of many fluids. The Brannan range incorporates the following features.
Toughened stirring bulbs
Duramark permanent markings
Vertical figuring
Non-roll fitting and ring tops
Mercury and red spirit fillings
Safe-seal packs, to reduce breakages and spillage risk, thus giving improved handling
Accurate to ±1 division
Related links
- Testo 0516 0222 Thermometer Accessory Case for Use with Testo 922
- Testo 0516 0220 Thermometer Accessory Case for Use with Testo 926
- Fluke calibration Fluke 1551-CASE Thermometer Accessory Case for Use with 1552A Ex, 1551A Ex
- Brannan Immersion Glass Thermometer, 330 °C max
- Brannan Probe Cover for Use with Infrared Ear Thermometer
- Brannan Immersion Glass Thermometer, 150 °C max
- Brannan Immersion Glass Thermometer, 50 °C max
- Brannan Immersion Glass Thermometer, 110 °C max