Schneider Electric ClimaSys Thermostat, 4 A, 140V ac, 90 V ac, 80 °C, -40 °C, -40 → 80 °C

Subtotal (1 unit)*

Kr. 1 180,00

(exc. VAT)

Kr. 1 475,00

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 1 180,00

*price indicative

RS Stock No.:
211-2710
Mfr. Part No.:
NSYCCOTH120VID
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Thermostat

Sub Type

Electronic

Contact Voltage

140V

Supply Voltage

140V ac, 90V ac

Maximum Operating Temperature

80°C

Contact Current

4A

Minimum Operating Temperature

-40°C

Standards/Approvals

UR

Series

ClimaSys

Temperature Setting Range

-40 → 80 °C

COO (Country of Origin):
CN
The Schneider Electric ClimaSys CC thermostats controls the temperature inside the enclosure by only starting up the fan when necessary, thus increasing the service life of the fan and reducing the clogging of the filter.

LED screen

The quick-fixing systems

Easily accessible terminals

UL, CE certified

Large range of temperature control

Small dimensions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy