United Automation Envirostat FP6I SPST Thermostat, 25 A, 230V, 20 °C, -20 °C, 0 → 20°C

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

Kr. 2 183,44

(exc. VAT)

Kr. 2 729,30

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 19 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4Kr. 2 183,44
5 - 9Kr. 2 074,30
10 +Kr. 1 971,57

*price indicative

RS Stock No.:
216-3077
Mfr. Part No.:
A87354
Brand:
United Automation
Find similar products by selecting one or more attributes.
Select all

Brand

United Automation

Product Type

Thermostat

Contact Voltage

230V

Switch Configuration

SPST

Supply Voltage

230V

Maximum Operating Temperature

20°C

Minimum Operating Temperature

-20°C

Program Duration

4 h

Contact Current

25A

Standards/Approvals

RoHS, CE

Temperature Setting Range

0 → 20°C

Series

Envirostat FP6I

COO (Country of Origin):
GB
The United Automation ENVIROSTAT FP6E & FP6i are electronic thermostats designed to give energy-efficient frost protection to pipe-work where thermal insulation alone cannot protect pipes from freezing or being damaged by ice. The units control heater tape or Infra-Red (IR) quartz lamps.

Simple setup and installation

Soft start function (gradual switch-on)

Built in encapsulated sensor

Output & load fault detection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy