RS PRO NO Thermostat, 10 A, 250V ac, 80 °C, -20 °C, -20 → 80 °C

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

Kr. 464,97

(exc. VAT)

Kr. 581,21

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 49 unit(s), ready to ship

Units
Per unit
1 - 9Kr. 464,97
10 - 19Kr. 446,46
20 - 49Kr. 418,61
50 +Kr. 371,93

*price indicative

Alternative

This product is not currently available. Here is our alternative recommendation.

Each

Kr. 632,14

(exc. VAT)

Kr. 790,18

(inc. VAT)

RS Stock No.:
265-1580
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Thermostat

Sub Type

Bi-Metallic

Contact Voltage

250V

Switch Configuration

NO

Supply Voltage

250V ac

Maximum Operating Temperature

80°C

Contact Current

10A

Minimum Operating Temperature

-20°C

Standards/Approvals

UKCA, CE, RoHS

Temperature Setting Range

-20 → 80 °C

COO (Country of Origin):
CN

RS PRO 10 A, 250 V ac Small Compact Thermostat, Bi-Metallic, NO, 20°C to +80°C


We offer you the perfect solution covering a wide range of cooling applications with the RS PRO range of Thermostats. Some of the thermostats have been specifically designed for building automation, ventilation, and air-conditioning industries.

When reliability, energy efficiency and climate control are important for managing cooling systems RS PRO Thermostats are an excellent solution with a choice of thermostat types, switch function contacts, temperature ranges and terminal types.

Features & Benefits


  • Small Compact Thermostat

  • Bi-Metallic

  • 20°C to +80°C temperature range

  • NO Switch function contacts

  • Screw terminals

  • Contact voltage rating 250 V ac

  • Contact current rating 10 A

  • 35 mm DIN Rail mounting EN60715

  • IP20 Rated

  • CE, UKCA, RoHS

  • Weight 40 g

  • 100,000 Electrical cycles

  • Applications Type


  • Building automation

  • Air-conditioning industry

  • Ventilation plus many more

  • What is a Thermostat?


    Thermostats are something that we use everyday to monitor and control cooling and heating systems. The basic function of a thermostat is to maintain a preferred or target temperature called the Setpoint Temperature. This setpoint temperature could be ambient heat, air-conditioning temperature control, working to close any gaps between the current temperature and the required temperature within a specific environment.

    Why RS PRO?


    RS PRO is the own brand of RS. The RS PRO Seal of Approval is your assurance of professional quality, a guarantee that every part is rigorously tested, inspected, and audited against demanding standards. Making RS PRO the Smart Choice for our customers.

    Related links

    Be the first to know about our latest products and offers

    Email address

    The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy