Fandis TRT NC Thermostat, 15 A, 250V, 80 °C, -10 °C, -10 → 80 °C
- RS Stock No.:
- 282-1542
- Distrelec Article No.:
- 154-21-441
- Mfr. Part No.:
- TRT-10A230V-NC
- Brand:
- Fandis
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 282-1542
- Distrelec Article No.:
- 154-21-441
- Mfr. Part No.:
- TRT-10A230V-NC
- Brand:
- Fandis
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
| Brand | Fandis | |
| Product Type | Thermostat | |
| Contact Voltage | 230V | |
| Switch Configuration | NC | |
| Supply Voltage | 250V | |
| Maximum Operating Temperature | 80°C | |
| Minimum Operating Temperature | -10°C | |
| Contact Current | 15A | |
| Standards/Approvals | CE and cURus | |
| Series | TRT | |
| Temperature Setting Range | -10 → 80 °C | |
| Select all | ||
|---|---|---|
Brand Fandis | ||
Product Type Thermostat | ||
Contact Voltage 230V | ||
Switch Configuration NC | ||
Supply Voltage 250V | ||
Maximum Operating Temperature 80°C | ||
Minimum Operating Temperature -10°C | ||
Contact Current 15A | ||
Standards/Approvals CE and cURus | ||
Series TRT | ||
Temperature Setting Range -10 → 80 °C | ||
- COO (Country of Origin):
- IT
The 1-Avel Mechanical Thermostat is designed for rail installation and belongs to Appliance Class II. It is compatible with DIN rails of various sizes, including 35 mm, 15 mm and 32 mm. Mounting is facilitated by a snap on fixing method, with electrical connections made via screw terminals accommodating wire sections ranging from 0.75 mm² to 2.5 mm².
Made of PA66 UL 94V0
IP20 protection degree
100000 cycles endurance
CE and cURus approved
Related links
- Fandis TRT-10A230V NO Thermostat 80 °C -10 to 80 °C
- RS PRO NC Thermostat 250V ac -10 °C, -10 to 80 °C
- STEGO KTO 011 NC Enclosure Thermostat 250V ac -10 °C, -10 to 50°C
- RS PRO 1 NO/1 NC Thermostat 230V ac -10 °C, -10 to 80 °C
- STEGO NC/NO Enclosure Thermostat 250 V ac -10 °C, -10 to 50°C
- Schneider Electric ClimaSys 1 NO/1 NC Thermostat 80 °C 0 to 60 °C
- Siemens 8MR2 Thermostat 250V -45 °C, -10 to 50 °C
- Siemens QAF65 SPDT Monitor 80 °C -10 to 15 °C