RS PRO 2 CO, Slide Thermostat, 3 A, 230V ac, 35 °C, 0 °C, 5 → 35 °C
- RS Stock No.:
- 719-4146
- Brand:
- RS PRO
Subtotal (1 unit)*
Kr. 1 810,58
(exc. VAT)
Kr. 2 263,22
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Temporarily out of stock
- Shipping from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 1 810,58 |
*price indicative
- RS Stock No.:
- 719-4146
- Brand:
- RS PRO
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
| Brand | RS PRO | |
| Product Type | Thermostat | |
| Sub Type | Programmable | |
| Switch Configuration | 2 CO, Slide | |
| Supply Voltage | 230V ac | |
| Number of On/Off Cycles Per Day | 3 | |
| Maximum Operating Temperature | 35°C | |
| Contact Current | 3A | |
| Program Duration | 7 days, 24 h | |
| Minimum Operating Temperature | 0°C | |
| Standards/Approvals | No | |
| Temperature Setting Range | 5 → 35 °C | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Thermostat | ||
Sub Type Programmable | ||
Switch Configuration 2 CO, Slide | ||
Supply Voltage 230V ac | ||
Number of On/Off Cycles Per Day 3 | ||
Maximum Operating Temperature 35°C | ||
Contact Current 3A | ||
Program Duration 7 days, 24 h | ||
Minimum Operating Temperature 0°C | ||
Standards/Approvals No | ||
Temperature Setting Range 5 → 35 °C | ||
- COO (Country of Origin):
- CN
RS PRO Thermostat, 7 days, 24 h
This RS PRO thermostat is a 2-channel programmer for regulating and controlling your heating and hot water independently in gravity or fully pumped systems. You can programme the thermostat for 24-hour periods, seven days a week. This device is an effective replacement for older analogue programmers.
The thermostat's built-in frost protection activates the central heating system when the temperature drops below a certain level, preventing your pipes from freezing and bursting. This unit's dual-channel functionality separately regulates the heating and hot water programmes and saves energy by only activating one or the other when needed. This device has a handy daylight saving time changeover so you don't have to manually reset the time. It also has a holiday setting, allowing you to set schedules up to 60 days in advance.
This product has been packed and handled according to ANSI/ESD S20.20:2014 and BS EN 61340-5-1:2007 electrostatic control standards, so it won't cause damage to electrostatic discharge sensitive (ESDS) devices. You can use this unit in your home and office.
Features and Benefits
• Contact rating of 1 A, 3 A
• Three on/off cycles per day
• Program duration of seven days, 24 h
• Supply voltage of 230 V AC
Related links
- RS PRO Thermostat 240V ac 0 °C, 5 → 35 °C
- RS PRO Thermostat 50 °C 5 → 35 °C
- Schneider Electric TC907 Thermostat 240V ac 0 °C, 5 → 35 °C
- Schneider Electric TC907 Thermostat 24V ac 0 °C, 5 → 35 °C
- RS PRO Thermostat 230V ac 5 °C, 5 → 35°C
- RS PRO Thermostat 230V ac 5 °C, 5 → 35°C
- Siemens S55770 Thermostat 250V ac 5 °C, 5 → 35°C
- RS PRO Thermostat 1.5V dc 5 °C, 5 → 35°C