Loctite Red Thread Lock, 20 ml Bottle, 6 h Cure Time
- RS Stock No.:
- 228-2478
- Mfr. Part No.:
- 1705056
- Brand:
- Loctite
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 228-2478
- Mfr. Part No.:
- 1705056
- Brand:
- Loctite
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Loctite | |
| Product Type | Thread Lock | |
| Application | Part Movement Detection | |
| Cure Time | 6 h | |
| Colour | Red | |
| Package Type | Bottle | |
| Package Size | 20 ml | |
| Minimum Operating Temperature | -35°C | |
| Maximum Operating Temperature | 145°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Loctite | ||
Product Type Thread Lock | ||
Application Part Movement Detection | ||
Cure Time 6 h | ||
Colour Red | ||
Package Type Bottle | ||
Package Size 20 ml | ||
Minimum Operating Temperature -35°C | ||
Maximum Operating Temperature 145°C | ||
Standards/Approvals No | ||
RoHS Status: Exempted
- COO (Country of Origin):
- FR
Related links
- Loctite 268 GEV. SIKR
- RS PRO Red Diamond Paste 8 μm Grade, 10 ml Bottle
- MG Chemicals 407D Electrical Cleaner 125 ml Bottle
- MG Chemicals 8241 Isopropyl Alcohol (IPA) 945 ml Bottle
- MG Chemicals 824 Isopropyl Alcohol (IPA) 6 x 945 ml Bottle
- Liscombe 50 ml Bottle Hand Sanitiser Gel
- SNR LUBER READY HIGH TEMP MP Lubricant Grease Synthetic 125 ml Bottle
- Rocol Tri-Logic RTD Cutting Fluid 350 ml Bottle
