Recoil 10 piece Thread Repair Kit

Subtotal (1 kit)*

Kr. 1 368,45

(exc. VAT)

Kr. 1 710,56

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 2 unit(s), ready to ship
Kit(s)
Per Kit
1 +Kr. 1 368,45

*price indicative

RS Stock No.:
244-8268
Mfr. Part No.:
38142
Brand:
Recoil
Find similar products by selecting one or more attributes.
Select all

Brand

Recoil

Product Type

Thread Repair Kit

Kit Contents

Sturdy Reusable Container, Installation Tools, HSS Tap, Drills, Tang Break Tools, Stainless Steel Inserts, Instructions

Number of Pieces

10

Standards/Approvals

BS7752, MA3281, DIN8140, MA3279, MA3280, AGS3600 Series, ISO9001 accreditation, BS4377, BACI12AE-Boeing, NASM122076 Series, N926 Series, MA3329, Society of British Aerospace Companies (SBAC), AS8455 Series, NASM21209 Series, ISO14001 Environmental Systems, BS7753, TS157, NASM8846, MA3331, AGS3700 Series, BS7751, NASM124651 Series, LN9039, TS16949 accreditation, General Electric-C981, AS6733 Series, AS9100 accreditation, MA3330, LN9499

COO (Country of Origin):
AU

Thread Repair Kit, Taps and Inserts


Used to repair stripped or damaged threads also suitable for new applications requiring stronger threads and for changing from imperial to metric threads and vice versa.

Intermediate HSS second / intermediate tap and an installation tool

Ideal for alloys, other light materials and cast iron

Standard Kit:

Magnetic Tang Break Tool

Combo Tap and Installation Tool

Drill

Ideal for aluminium, magnesium, cast iron and most machinable steels

Pro XL Kit:

Provides an inexpensive repair of spark plug ports without replacing cylinder heads

Pilot nose tap included allows for accurate self alignment and successful thread repair

No unnecessary drilling required

Spark Plug Repair Kit:

Note

When installing in a blind hole use a bottoming / finishing tap.
Tap Drill must be purchased separately for the Standard Kit.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy