SAM 1-Piece Chrome Vanadium Steel Die Set, 25 mm - M3 Dies

Subtotal (1 unit)*

Kr. 285,43

(exc. VAT)

Kr. 356,79

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 4 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 285,43

*price indicative

RS Stock No.:
282-9144
Mfr. Part No.:
FRE-3
Brand:
SAM
Find similar products by selecting one or more attributes.
Select all

Brand

SAM

Maximum Die Size

M3

Product Type

Die Set

Minimum Die Size

25 mm

Number of Pieces

1

Thread Standard

ISO Right Hand thread

Material

Chrome Vanadium Steel

Standards/Approvals

DIN EN 22568

RoHS Status: Exempted

COO (Country of Origin):
CN
The SAM Metric circular die including an adjustable conical screw to made many access. It is constructed with steel which made of chrome vanadium.

Metric threads

ISO right hand thread

Compliance to DIN EN 22568

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy