KOA 20 Ω Carbon Film Resistor 0.5 W 5 % CFS1/2CT52A200J

Temporarily out of stock
RS Stock No.:
124-2736
Mfr. Part No.:
CFS1/2CT52A200J
Brand:
KOA
Find similar products by selecting one or more attributes.
Select all

Brand

KOA

Product Type

Resistor

Resistance

20Ω

Resistor Type

Carbon Film Leaded

Power Rating

0.5W

Tolerance ±

5%

Packaging

Ammo

Axial/Radial

Axial

Voltage

350V

Technology

Carbon Film

Series

CF

Automotive Standard

No

Minimum Operating Temperature

-55°C

Lead Pitch Radial

20mm

Pin Count

2

Maximum Operating Temperature

155°C

Height

2.85mm

Width

2.85mm

Standards/Approvals

EU

Diameter

2.85mm

Length

6.3mm

Temperature Coefficient

-450 → +350 ppm/°C

Lead Diameter

600μm

COO (Country of Origin):
JP

Carbon Film Resistor, 0.5 W 5%, CFS1/2 Series


The CF series from KOA is a range of through hole carbon resistors. A variety of resistance values are available and these carbon resistors feature lead free terminations. CF through hole resistors are ideal for use with automatic placement machines.

CFS variants offer a compact and reduced body size when compared to the standard CF resistor. CFP variations feature a flame proof coating.

A comprehensive range of high stability carbon film resistors qualified and tested to the requirements of IEC 115 and IEC 115-2. The ruggedised welded cap and lead method of manufacture provides a considerable strength and resistance to damage. The coating materials and the colour bands are epoxy resin and are highly resistant to solvents, abrasion and chipping. Improvements in materials and processing have allowed the rated power to be improved. Excellent stability against changes in load conditions or moisture levels, with a low noise level and high reliability make these carbon film resistors suitable for a wide range of applications. Rated at 70°C in free air mounted horizontally. Climatic category 55/155/56.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy