Arcol Ohmite 100 MΩ Thick Film Precision Resistor 2.5 W 1 % SM108031006FE
- RS Stock No.:
- 136-3301
- Distrelec Article No.:
- 304-00-551
- Mfr. Part No.:
- SM108031006FE
- Brand:
- Arcol Ohmite
Get a bulk buy discount
Add 10 more to save 7%
View bulk pricing optionsSubtotal (1 unit)*
Kr. 64,98
(exc. VAT)
Kr. 81,22
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- Plus 14 unit(s) shipping from 23 November 2026
- Plus 23 unit(s) shipping from 23 November 2026
- Plus 200 unit(s) shipping from 14 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | Kr. 64,98 | - |
| 10 - 24 | Kr. 60,40 | 7% |
| 25 - 49 | Kr. 55,03 | 15% |
| 50 - 99 | Kr. 51,25 | 21% |
| 100 + | Kr. 44,16 | 32% |
*price indicative
- RS Stock No.:
- 136-3301
- Distrelec Article No.:
- 304-00-551
- Mfr. Part No.:
- SM108031006FE
- Brand:
- Arcol Ohmite
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
| Brand | Arcol Ohmite | |
| Resistance | 100MΩ | |
| Product Type | Precision Resistor | |
| Resistor Type | Precision | |
| Power Rating | 2.5W | |
| Tolerance ± | 1% | |
| Axial/Radial | Radial | |
| Voltage | 20kV | |
| Technology | Thick Film | |
| Series | Slim Mox | |
| Automotive Standard | No | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 110°C | |
| Standards/Approvals | RoHS | |
| Length | 52.83mm | |
| Height | 8.64mm | |
| Width | 2.54mm | |
| Temperature Coefficient | ±25 ppm/°C | |
| Lead Diameter | 810μm | |
| Select all | ||
|---|---|---|
Brand Arcol Ohmite | ||
Resistance 100MΩ | ||
Product Type Precision Resistor | ||
Resistor Type Precision | ||
Power Rating 2.5W | ||
Tolerance ± 1% | ||
Axial/Radial Radial | ||
Voltage 20kV | ||
Technology Thick Film | ||
Series Slim Mox | ||
Automotive Standard No | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 110°C | ||
Standards/Approvals RoHS | ||
Length 52.83mm | ||
Height 8.64mm | ||
Width 2.54mm | ||
Temperature Coefficient ±25 ppm/°C | ||
Lead Diameter 810μm | ||
- COO (Country of Origin):
- MX
Ohmites Slim-Mox provides stable performance for a wide range of resistance values, with voltage ratings up to 25K. Low temperature coefficients are available for high stability circuit applications. The space-saving planar package offers an alternative to traditional high voltage resistors. Multiple taps are provided on the Slim-Mox RD for use in advanced circuit designs. Tight ratio tolerances make these resistors ideal for precision applications requiring consistent performance. The Slim-Mox HT provides a higher power rating for high ambient temperature environments. Appropriate for mounting near heat generating components. The Slim-Mox HT is finished with a rugged silicone coating suitable for most environments.
Related links
- Arcol Ohmite 5 GΩ Thick Film Precision Resistor 2.5 W 1 % SM108035007FE
- Arcol Ohmite 50 MΩ Thick Film Precision Resistor 2.5 W 1 % SM108035005FE
- Arcol Ohmite 100 kΩ Thick Film Precision Resistor 1 W 1 % SM102031003FE
- Arcol Ohmite 100 Ω Ceramic Ceramic Resistor 2.5 W 10 % 250AS101KDS
- Arcol Ohmite 10 mΩ Thick Film Resistor 2.5 W 1 % SM108031005FE
- Arcol Ohmite 500 kΩ Thick Film Resistor 2.5 W 1 % SM108035003FE
- Arcol Ohmite 0.2 GΩ Resistive Fixed Resistor 2.5 W 1 % SM108032006FE
- Arcol Ohmite 200 kΩ Resistive Fixed Resistor 2.5 W 1 % SM108032003FE