RS PRO 100 Ω Wirewound Resistor 3 W 5 %

Get a bulk buy discount

Add 25 more to save Kr. 21,15

View bulk pricing options

Subtotal (1 pack of 5 units)*

Kr. 136,36

(exc. VAT)

Kr. 170,45

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 45 unit(s) shipping from 23 November 2026
  • Plus 100 unit(s) shipping from 21 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
5 - 20Kr. 27,272Kr. 136,36-
25 - 95Kr. 26,426Kr. 132,13Kr. 21,15
100 - 245Kr. 25,74Kr. 128,70Kr. 153,20
250 - 495Kr. 25,10Kr. 125,50Kr. 543,00
500 +Kr. 24,55Kr. 122,75Kr. 1 361,00

*price indicative

RS Stock No.:
146-8280
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Resistor

Resistance

100Ω

Resistor Type

Silicone Coated Wirewound Axial

Power Rating

3W

Tolerance ±

5%

Voltage

200V

Axial/Radial

Axial

Technology

Wirewound

Series

RS PRO

Automotive Standard

No

Pin Count

2

Minimum Operating Temperature

25°C

Maximum Operating Temperature

275°C

Standards/Approvals

RoHS

Width

5.6mm

Length

15.1mm

Height

5.6mm

Diameter

5.6mm

Temperature Coefficient

±20 ppm/°C

Lead Diameter

810μm

COO (Country of Origin):
MX
The RS PRO RSAWW series offered as an economical conformal silicone-ceramic coated resistor series. The RSAWW is constructed using an all-welded assembly giving great resistance to thermal shock making them ideal for a wide range of electrical and electronic applications. The durable but economical RASWW Series resistors exceed industry requirements for quality.

Resistance 100Ω

Power Rating 3W

Tolerance ±5%

Axial/Radial Axial

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy