TE Connectivity 39 kΩ Metal Oxide Resistor 3 W 5 % ROX3SJ39K

Bulk discount available
View bulk pricing options

Subtotal (1 bag of 1000 units)*

Kr. 1 208,00

(exc. VAT)

Kr. 1 510,00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 2 000 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
1000 - 1000Kr. 1,208Kr. 1 208,00
2000 +Kr. 1,136Kr. 1 136,00

*price indicative

RS Stock No.:
161-6004
Mfr. Part No.:
ROX3SJ39K
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Resistor

Resistance

39kΩ

Power Rating

3W

Resistor Type

Power

Packaging

Ammo Pack

Tolerance ±

5%

Axial/Radial

Axial

Voltage

350V

Technology

Metal Oxide

Series

ROX3S

Automotive Standard

No

Package/Case

PT-64

Pin Count

2

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

235°C

Width

5.5mm

Length

16mm

Standards/Approvals

No

Temperature Coefficient

±300 ppm/°C

COO (Country of Origin):
TH

TE Connectivity ROX3S Series 3W Power Metal Oxide Film Resistors


The ROX3S Series of Power Metal Oxide Film Resistors from TE Connectivity provide high power with a compact, space-saving size. The ROX3S series is Ideal for line protection applications, they are flame proof as well as being able to withstand overload conditions. Their excellent long-term stability allows for assuring in application as well as providing reliability over time.

The resistors are compatible for processing on automatic insertion equipment as well as with cutting and bending machines.

• High power in a Compact form

• Excellent long-term stability

• 3W Rated dissipation at 70°C

• ±5% Resistance tolerance

• ±300ppm/°C Temperature coefficient

• 350V Limiting element voltage

• 600V (max.) Overload voltage

• 1000MΩ Insulation resistance

• Solvent resistant coating

• High surge/overload capacity

• Complete flameproof construction

The ROX series of resistors comprise of a metal oxide film deposited onto a high quality alumina former. Attention to materials and processing quality allow a reduced physical size for each of the three power ratings with very good long term stability. The end cap and welded wire construction ensure high mechanical stability and strength. A specially formulated coating protects the element from environmental conditions and will withstand overload conditions without flame or mechanical damage. Recommended uses include all applications where overload conditions must not cause flaming. Value and tolerance markings is by four band colour code in accordance with IEC62. Rated at 70°C mounted horizontally in free air. Climatic category 55/235/56.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy