Bourns 33 Ω Wirewound Resistor 2 W 5 % WS2M33R0J

Subtotal (1 box of 1000 units)*

Kr. 906,00

(exc. VAT)

Kr. 1 132,00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 09 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
1000 +Kr. 0,906Kr. 906,00

*price indicative

RS Stock No.:
166-9907
Mfr. Part No.:
WS2M33R0J
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Product Type

Resistor

Resistance

33Ω

Resistor Type

High Surge

Power Rating

2W

Packaging

Ammo Pack

Tolerance ±

5%

Voltage

250V

Axial/Radial

Axial

Technology

Wirewound

Series

WS

Automotive Standard

No

Package/Case

1000

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

200°C

Width

28mm

Length

11.5mm

Diameter

5mm

Standards/Approvals

RoHS

Temperature Coefficient

±200 ppm/°C

Lead Diameter

650μm

COO (Country of Origin):
CN

WS Series High Surge Axial Resistor


Designed to operate at extreme temperatures (-55°C to +200°C)

Surge withstand to IEC 61000-4-5 1.2/50μs

Low thermal resistant ceramic core

Coating material meets UL 94V-0 requirements

Wide power range (1 - 5W)

Applications in circuit conditioning including: Smart meters; Renewable energy; White goods; Power supplies/Chargers; Lighting; Instruments and Gauges

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy