Vishay 8.2 Ω Thin Film Resistor 0.6 W 1 % MRS25000C8208FCT00

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
169-5366
Mfr. Part No.:
MRS25000C8208FCT00
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Resistance

8.2Ω

Product Type

Resistor

Power Rating

0.6W

Resistor Type

Thin Film Leaded

Packaging

Fan Folded

Tolerance ±

1%

Axial/Radial

Axial

Voltage

350V

Technology

Thin Film

Series

MRS25

Automotive Standard

No

Pin Count

2

Lead Pitch Radial

28mm

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

155°C

Width

2.5mm

Height

2.5mm

Standards/Approvals

IEC

Diameter

2.5mm

Length

6.5mm

Temperature Coefficient

±50 ppm/°C

Lead Diameter

600μm

0.6W MRS25 Series (1Ω to 976Ω)


Professional Thin Film Leaded Resistors

A homogeneous film of metal alloy is deposited on a high grade ceramic body. After a helical groove has been cut in the resistive layer, tinned connecting wires of electrolytic copper are welded to the end-caps. The resistors are coated with lacquer which provides electrical, mechanical, and climatic protection. Four or five colour code rings designate the resistance Value and tolerance according to IEC 60062. Suitable replacements for MRS16 and MRS25 are MBA/SMA 0204 and MBB/SMA 0207 professional.

Features


- Technology: metal film

- Professional resistors in small outlines

- Low noise

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy