RS PRO 50 mΩ Thick Film Resistor 1.5 W 5 %
- RS Stock No.:
- 175-4055
- Brand:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
Kr. 156,32
(exc. VAT)
Kr. 195,40
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Last RS stock
- Final 285 unit(s), ready to ship
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 20 | Kr. 31,264 | Kr. 156,32 |
| 25 - 45 | Kr. 30,326 | Kr. 151,63 |
| 50 - 120 | Kr. 29,576 | Kr. 147,88 |
| 125 - 245 | Kr. 28,856 | Kr. 144,28 |
| 250 + | Kr. 28,106 | Kr. 140,53 |
*price indicative
- RS Stock No.:
- 175-4055
- Brand:
- RS PRO
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
| Brand | RS PRO | |
| Resistance | 50mΩ | |
| Product Type | Resistor | |
| Resistor Type | High Voltage Radial | |
| Power Rating | 1.5W | |
| Tolerance ± | 5% | |
| Axial/Radial | Radial | |
| Voltage | 5kV | |
| Technology | Thick Film | |
| Series | RS PRO | |
| Automotive Standard | No | |
| Minimum Operating Temperature | -55°C | |
| Pin Count | 2 | |
| Lead Pitch Radial | 10.16in | |
| Maximum Operating Temperature | 180°C | |
| Standards/Approvals | RoHS | |
| Width | 700μm | |
| Height | 6.35mm | |
| Length | 12.7mm | |
| Temperature Coefficient | 25 ppm/°C | |
| Lead Diameter | 8.13mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Resistance 50mΩ | ||
Product Type Resistor | ||
Resistor Type High Voltage Radial | ||
Power Rating 1.5W | ||
Tolerance ± 5% | ||
Axial/Radial Radial | ||
Voltage 5kV | ||
Technology Thick Film | ||
Series RS PRO | ||
Automotive Standard No | ||
Minimum Operating Temperature -55°C | ||
Pin Count 2 | ||
Lead Pitch Radial 10.16in | ||
Maximum Operating Temperature 180°C | ||
Standards/Approvals RoHS | ||
Width 700μm | ||
Height 6.35mm | ||
Length 12.7mm | ||
Temperature Coefficient 25 ppm/°C | ||
Lead Diameter 8.13mm | ||
- COO (Country of Origin):
- MX
RSHVS series resistors are designed and manufactured to offer stable performance across a wide range of resistance values. This thick film series of high voltage resistors contains ratings up to 20KVin a radial-leaded package. The flat design enables a non-inductive performance and low resistor noise. These components are coated in a high-dielectric silicone protective coating.
Related links
- RS PRO 10 mΩ Thick Film Resistor 1.5 W 5 %
- RS PRO 100 MΩ Thick Film Resistor 1.5 W 5 %
- RS PRO 20 mΩ Thick Film Resistor 1.5 W 5 %
- RS PRO 1 GΩ Thick Film Resistor 1.5 W 5 %
- RS PRO 500 mΩ Thick Film Resistor 1.5 W 5 %
- RS PRO 5 GΩ Thick Film Resistor 1.5 W 5 %
- Arcol Ohmite 0.01 GΩ Resistive Fixed Resistor 1.5 W 5 % SM104031005JE
- RS PRO 50 MΩ Thick Film Resistor 10 W 5 %