Yageo 5.6 kΩ Metal Film Metal Film Fixed Resistor 0.5 W 1 % MFR50SFTE52-5K6

Get a bulk buy discount

Add 500 more to save 24%

View bulk pricing options

Subtotal (1 tape of 100 units)*

Kr. 28,30

(exc. VAT)

Kr. 35,40

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 900 unit(s) ready to ship
  • Plus 300 unit(s) shipping from 18 November 2026
  • Plus 5 000 unit(s) shipping from 15 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
Saving
100 - 400Kr. 0,283Kr. 28,30-
500 - 900Kr. 0,215Kr. 21,5024%
1000 - 1900Kr. 0,199Kr. 19,9029%
2000 +Kr. 0,169Kr. 16,9040%

*price indicative

Packaging Options:
RS Stock No.:
199-7693
Mfr. Part No.:
MFR50SFTE52-5K6
Brand:
Yageo
Find similar products by selecting one or more attributes.
Select all

Brand

Yageo

Resistance

5.6kΩ

Product Type

Metal Film Fixed Resistor

Resistor Type

Metal Film

Power Rating

0.5W

Tolerance ±

1%

Axial/Radial

Axial

Voltage

300V

Technology

Metal Film

Series

MFR

Automotive Standard

AEC-Q200

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

155°C

Length

6.3mm

Standards/Approvals

IEC 60115-1

Diameter

2.4mm

Temperature Coefficient

±50 ppm/°C

Lead Diameter

550μm

COO (Country of Origin):
CN
The Yageo MFR Series 7.5k ohm metal film resistors are manufactured using a vacuum sputtering system to deposit multiple layers of mixed metal alloys and passivate materials onto a carefully treated high grade ceramic substrate. After a helical groove has been cut in the resistive layer, tinned connecting leads of electrolytic copper are welded to the end-caps. The resistors are coated with layers of blue colour lacquer.

Temperature coefficient of resistance is 50ppm/°C

Maximum Working Voltage is 350V

Operating Temp. Range is 55°C to +155°C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy