Yageo 220 Ω Metal Film Metal Film Fixed Resistor 0.5 W 1 % MFR50SFTE52-220R
- RS Stock No.:
- 199-7751
- Mfr. Part No.:
- MFR50SFTE52-220R
- Brand:
- Yageo
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 100 units)*
Kr. 28,30
(exc. VAT)
Kr. 35,40
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 3 000 unit(s) ready to ship
- Plus 400 unit(s) shipping from 05 November 2026
- Plus 5 000 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 100 - 400 | Kr. 0,283 | Kr. 28,30 |
| 500 - 900 | Kr. 0,215 | Kr. 21,50 |
| 1000 - 1900 | Kr. 0,199 | Kr. 19,90 |
| 2000 + | Kr. 0,169 | Kr. 16,90 |
*price indicative
- RS Stock No.:
- 199-7751
- Mfr. Part No.:
- MFR50SFTE52-220R
- Brand:
- Yageo
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
| Brand | Yageo | |
| Resistance | 220Ω | |
| Product Type | Metal Film Fixed Resistor | |
| Resistor Type | Metal Film | |
| Power Rating | 0.5W | |
| Tolerance ± | 1% | |
| Voltage | 300V | |
| Axial/Radial | Axial | |
| Technology | Metal Film | |
| Series | MFR | |
| Automotive Standard | AEC-Q200 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 155°C | |
| Standards/Approvals | IEC 60115-1 | |
| Length | 6.3mm | |
| Diameter | 2.4mm | |
| Temperature Coefficient | ±50 ppm/°C | |
| Lead Diameter | 550μm | |
| Select all | ||
|---|---|---|
Brand Yageo | ||
Resistance 220Ω | ||
Product Type Metal Film Fixed Resistor | ||
Resistor Type Metal Film | ||
Power Rating 0.5W | ||
Tolerance ± 1% | ||
Voltage 300V | ||
Axial/Radial Axial | ||
Technology Metal Film | ||
Series MFR | ||
Automotive Standard AEC-Q200 | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 155°C | ||
Standards/Approvals IEC 60115-1 | ||
Length 6.3mm | ||
Diameter 2.4mm | ||
Temperature Coefficient ±50 ppm/°C | ||
Lead Diameter 550μm | ||
- COO (Country of Origin):
- CN
The Yageo MFR Series 220 ohm metal film resistors are manufactured using a vacuum sputtering system to deposit multiple layers of mixed metal alloys and passivate materials onto a carefully treated high grade ceramic substrate. After a helical groove has been cut in the resistive layer, tinned connecting leads of electrolytic copper are welded to the end-caps. The resistors are coated with layers of blue colour lacquer.
Temperature coefficient of resistance is 50ppm/°C
Maximum Working Voltage is 350V
Operating Temp. Range is 55°C to +155°C
Related links
- Yageo 220 Ω Metal Film Metal Film Fixed Resistor 0.5 W 1 % MFR50SFTE52-220R
- Yageo 12 kΩ Metal Film Metal Film Fixed Resistor 0.5 W 1 % MFR50SFTE52-12K
- Yageo 390 Ω Metal Film Metal Film Fixed Resistor 0.5 W 1 % MFR50SFTE52-390R
- Yageo 510 Ω Metal Film Metal Film Fixed Resistor 0.5 W 1 % MFR50SFTE52-510R
- Yageo 75 Ω Metal Film Metal Film Fixed Resistor 0.5 W 1 % MFR50SFTE52-75R
- Yageo 10 Ω Metal Film Metal Film Fixed Resistor 0.5 W 1 % MFR50SFTE52-10R
- Yageo 91 kΩ Metal Film Metal Film Fixed Resistor 0.5 W 1 % MFR50SFTE52-91K
- Yageo 1 kΩ Metal Film Metal Film Fixed Resistor 0.5 W 1 % MFR50SFTE52-1K