Yageo 1 MΩ Metal Film Metal Film Fixed Resistor 0.4 W 1 % MF0204FTE52-1M
- RS Stock No.:
- 199-7809
- Mfr. Part No.:
- MF0204FTE52-1M
- Brand:
- Yageo
Subtotal (1 box of 5000 units)*
Kr. 570,00
(exc. VAT)
Kr. 710,00
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- Plus 5 000 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 5000 + | Kr. 0,114 | Kr. 570,00 |
*price indicative
- RS Stock No.:
- 199-7809
- Mfr. Part No.:
- MF0204FTE52-1M
- Brand:
- Yageo
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
| Brand | Yageo | |
| Product Type | Metal Film Fixed Resistor | |
| Resistance | 1MΩ | |
| Resistor Type | High Stability | |
| Power Rating | 0.4W | |
| Tolerance ± | 1% | |
| Axial/Radial | Axial | |
| Voltage | 250V | |
| Technology | Metal Film | |
| Series | MF0 | |
| Automotive Standard | AEC-Q200 | |
| Package/Case | 0204 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 155°C | |
| Diameter | 1.9mm | |
| Standards/Approvals | No | |
| Length | 3.4mm | |
| Temperature Coefficient | ±50 ppm/°C | |
| Lead Diameter | 450μm | |
| Select all | ||
|---|---|---|
Brand Yageo | ||
Product Type Metal Film Fixed Resistor | ||
Resistance 1MΩ | ||
Resistor Type High Stability | ||
Power Rating 0.4W | ||
Tolerance ± 1% | ||
Axial/Radial Axial | ||
Voltage 250V | ||
Technology Metal Film | ||
Series MF0 | ||
Automotive Standard AEC-Q200 | ||
Package/Case 0204 | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 155°C | ||
Diameter 1.9mm | ||
Standards/Approvals No | ||
Length 3.4mm | ||
Temperature Coefficient ±50 ppm/°C | ||
Lead Diameter 450μm | ||
- COO (Country of Origin):
- CN
The Yageo MF0 Series 1m ohm metal film professional resistors are manufactured using a vacuum sputtering system to deposit multiple layers of mixed metal alloys and passivative materials onto a carefully treated high grade ceramic substrate. After a helical groove has been cut in the resistive layer, tinned connecting leads of electrolytic copper are welded to the end-caps. The resistors are coated with layers of blue colour lacquer.
Temperature coefficient of resistance is 50ppm/°C
Maximum Working Voltage is 250V
Operating temperature range is 55°C to +155°C
Related links
- Yageo 1 MΩ Metal Film Metal Film Fixed Resistor 0.4 W 1 % MF0204FTE52-1M
- Yageo 10 kΩ Metal Film Metal Film Fixed Resistor 0.4 W 1 % MF0204FTE52-10K
- Yageo 120 Ω Metal Film Metal Film Fixed Resistor 0.4 W 1 % MF0204FTE52-120R
- Yageo 470 Ω Metal Film Metal Film Fixed Resistor 0.4 W 1 % MF0204FTE52-470R
- Yageo 150 Ω Metal Film Metal Film Fixed Resistor 0.4 W 1 % MF0204FTE52-150R
- Yageo 100 Ω Metal Film Metal Film Fixed Resistor 0.4 W 1 % MF0204FTE52-100R
- Yageo 220 Ω Metal Film Metal Film Fixed Resistor 0.4 W 1 % MF0204FTE52-220R
- Yageo 4.7 kΩ Metal Film Metal Film Fixed Resistor 0.4 W 1 % MF0204FTE52-4K7