Arcol Ohmite 475 Ω Metal Film Resistor 0.25 W 0.1 % MRA0207475RBTA015
- RS Stock No.:
- 487-5757
- Mfr. Part No.:
- MRA0207475RBTA015
- Brand:
- Arcol Ohmite
Subtotal (1 pack of 5 units)*
Kr. 39,35
(exc. VAT)
Kr. 49,20
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Temporarily out of stock
- 2 400 unit(s) shipping from 15 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 + | Kr. 7,87 | Kr. 39,35 |
*price indicative
- RS Stock No.:
- 487-5757
- Mfr. Part No.:
- MRA0207475RBTA015
- Brand:
- Arcol Ohmite
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
| Brand | Arcol Ohmite | |
| Resistance | 475Ω | |
| Product Type | Resistor | |
| Power Rating | 0.25W | |
| Resistor Type | MRA Precision Metal Film | |
| Tolerance ± | 0.1% | |
| Packaging | Taped Ammo Pack | |
| Voltage | 250V | |
| Technology | Metal Film | |
| Series | MRA0207 | |
| Automotive Standard | No | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | RoHS | |
| Width | 28mm | |
| Length | 6.3mm | |
| Diameter | 2.3mm | |
| Temperature Coefficient | ±15 ppm/°C | |
| Lead Diameter | 0.55mm | |
| Select all | ||
|---|---|---|
Brand Arcol Ohmite | ||
Resistance 475Ω | ||
Product Type Resistor | ||
Power Rating 0.25W | ||
Resistor Type MRA Precision Metal Film | ||
Tolerance ± 0.1% | ||
Packaging Taped Ammo Pack | ||
Voltage 250V | ||
Technology Metal Film | ||
Series MRA0207 | ||
Automotive Standard No | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals RoHS | ||
Width 28mm | ||
Length 6.3mm | ||
Diameter 2.3mm | ||
Temperature Coefficient ±15 ppm/°C | ||
Lead Diameter 0.55mm | ||
51.1Ω to 750Ω, Axial
Arcol MRA Precison Metal Film Resistors offer a very low TCR of ±5ppm/ºC
The resistance values range from R1 to 10M and the precision tolerance is down to ±0.05%
Maximum Operating Voltages vary from 200V to 500V
MRA range now offers a maximum power dissipation of 2W
High Precision Thin Film MRA0207 Axial - ±0·1% 0·25W
Related links
- Arcol 475 Ω Metal Film Resistor 0.25 W 0.1 %
- Arcol 4.99 kΩ Metal Film Resistor 0.25 W 0.1 %
- Arcol 316 Ω Metal Film Resistor 0.25 W 0.1 %
- Arcol 4.99 kΩ Metal Film Resistor 0.25 W 0.1 % MRA02074K99BTA015
- Arcol 124 Ω Metal Film Resistor 0.25 W 0.1 %
- Arcol 19.1 kΩ Metal Film Resistor 0.25 W 0.1 %
- Arcol 8.45 kΩ Metal Film Resistor 0.25 W 0.1 %
- Arcol 249 Ω Metal Film Resistor 0.25 W 0.1 %