Arcol Ohmite 665 Ω Metal Film Resistor 0.25 W 0.1 % MRA0207665RBTA015

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 5 units)*

Kr. 40,04

(exc. VAT)

Kr. 50,05

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 75 unit(s) ready to ship
  • Plus 995 unit(s) shipping from 04 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
5 - 45Kr. 8,008Kr. 40,04
50 - 95Kr. 7,458Kr. 37,29
100 - 245Kr. 6,978Kr. 34,89
250 - 495Kr. 6,612Kr. 33,06
500 +Kr. 6,018Kr. 30,09

*price indicative

Packaging Options:
RS Stock No.:
487-5892
Mfr. Part No.:
MRA0207665RBTA015
Brand:
Arcol Ohmite
Find similar products by selecting one or more attributes.
Select all

Brand

Arcol Ohmite

Product Type

Resistor

Resistance

665Ω

Resistor Type

MRA Precision Metal Film

Power Rating

0.25W

Packaging

Taped Ammo Pack

Tolerance ±

0.1%

Voltage

250V

Technology

Metal Film

Series

MRA0207

Automotive Standard

No

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Length

6.3mm

Standards/Approvals

RoHS

Diameter

2.3mm

Width

28mm

Temperature Coefficient

±15 ppm/°C

Lead Diameter

550μm

51.1Ω to 750Ω, Axial


Arcol MRA Precison Metal Film Resistors offer a very low TCR of ±5ppm/ºC

The resistance values range from R1 to 10M and the precision tolerance is down to ±0.05%

Maximum Operating Voltages vary from 200V to 500V

MRA range now offers a maximum power dissipation of 2W

High Precision Thin Film MRA0207 Axial - ±0·1% 0·25W


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy