Vishay 12 Ω Wirewound Resistor 3 W 5 % AC03000001209JAC00

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 10 units)*

Kr. 63,61

(exc. VAT)

Kr. 79,51

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 15 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
10 - 40Kr. 6,361Kr. 63,61
50 - 90Kr. 4,462Kr. 44,62
100 - 240Kr. 4,13Kr. 41,30
250 - 490Kr. 3,146Kr. 31,46
500 +Kr. 3,077Kr. 30,77

*price indicative

Packaging Options:
RS Stock No.:
683-0885
Mfr. Part No.:
AC03000001209JAC00
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

Resistor

Resistance

12Ω

Resistor Type

Cemented Leaded Wirewound

Power Rating

3W

Packaging

Ammo

Tolerance ±

5%

Axial/Radial

Axial

Technology

Wirewound

Series

AC03

Automotive Standard

AEC-Q200

Package/Case

AC

Minimum Operating Temperature

-55°C

Pin Count

2

Maximum Operating Temperature

250°C

Diameter

4.8mm

Standards/Approvals

UL

Length

13mm

Temperature Coefficient

-80 → -10 ppm/°C

Lead Diameter

800μm

AC03 Series 3W, Axial


All welded construction

Ceramic core

Non-flammable cement coating

Tinned copper-clad iron leads (for axial parts)

High power dissipation in small volume

Ideal for pulse application

Ceramic Wirewound, Axial - 1W to 17W


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy