TE Connectivity 110 Ω Metal Film Resistor 0.25 W 0.1 % YR1B110RCC

Get a bulk buy discount

Add 125 more to save Kr. 472,00

View bulk pricing options

Subtotal (1 pack of 5 units)*

Kr. 47,59

(exc. VAT)

Kr. 59,49

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 425 unit(s) shipping from 23 November 2026
  • Plus 80 unit(s) shipping from 23 November 2026
  • Plus 635 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
5 - 120Kr. 9,518Kr. 47,59-
125 - 245Kr. 5,742Kr. 28,71Kr. 472,00
250 - 495Kr. 4,782Kr. 23,91Kr. 1 184,00
500 - 1245Kr. 3,798Kr. 18,99Kr. 2 860,00
1250 +Kr. 3,318Kr. 16,59Kr. 7 750,00

*price indicative

Packaging Options:
RS Stock No.:
755-0751
Mfr. Part No.:
YR1B110RCC
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Resistance

110Ω

Product Type

Resistor

Resistor Type

Precision

Power Rating

0.25W

Packaging

Ammo Pack

Tolerance ±

0.1%

Axial/Radial

Axial

Voltage

250V

Technology

Metal Film

Series

R

Automotive Standard

No

Minimum Operating Temperature

-65°C

Pin Count

2

Maximum Operating Temperature

155°C

Standards/Approvals

No

Length

6.3mm

Width

2.3mm

Temperature Coefficient

±15 ppm/°C

COO (Country of Origin):
IN

Precision Metal Film Fixed Resistors - R Series (10Ω - 249Ω)


TE Connectivity R series precision metal film resistors with a tolerance of 0.1% and a temperature coefficient of 15ppm. The R series precision metal film resistors have outstanding stability under load and severe environmental conditions, making them ideally suited for applications where long term stability is imperative. As part of the manufacturing process of the R series precision fixed resistor, all are tested for Value and tolerance.

Metal Film Fixed Resistors - R Series


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy