RS PRO Nylon Metric Thumb Screw, Plain Finish, 25 mm
- RS Stock No.:
- 232-6949
- Brand:
- RS PRO
Subtotal (1 bag of 100 units)*
Kr. 864,96
(exc. VAT)
Kr. 1 081,20
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 6 unit(s) ready to ship
- Plus 2 unit(s) ready to ship from another location
- Plus 20 unit(s) shipping from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | Kr. 864,96 | Kr. 8,65 |
*price indicative
- RS Stock No.:
- 232-6949
- Brand:
- RS PRO
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
| Brand | RS PRO | |
| Product Type | Thumb Screw | |
| Thread | Metric | |
| Head Shape | Round Knurled | |
| Thread Length | 25mm | |
| Thread Size | M4 | |
| Material | Nylon | |
| Finish | Plain | |
| Standards/Approvals | RoHS | |
| Diameter | 3mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Thumb Screw | ||
Thread Metric | ||
Head Shape Round Knurled | ||
Thread Length 25mm | ||
Thread Size M4 | ||
Material Nylon | ||
Finish Plain | ||
Standards/Approvals RoHS | ||
Diameter 3mm | ||
- COO (Country of Origin):
- DE
Nylon Thumb Screw
RS PRO brings you a fantastic range of metric thumb screws designed to be installed easily and quickly with only fingertip pressure, they can also be tightened and loosened with a screwdriver using the slotted head. These thumb screws are blunt-ended screws with knurled heads to provide extra grip when tightening by hand. This range of screws is manufactured from nylon 6,6 to provide electrical insulation and corrosion resistance and is suitable for high voltage assemblies.
This range of screws includes M3, M4, and M5 with head diameters from 8.1 mm to 10.16 mm.
Features and Benefits
Applications
Thumb screws are the ideal fasteners for professionals or at home DIYers. These screws are designed to hold separate components together in a wide range of applications such as industrial machinery and vehicle engines with no tools needed for installation. These screws can be made from many materials such as nylon, brass, stainless steel and can also come zinc plated. They are screwed through pre-drilled tapped holes in two components and can be fastened at the rear with a nut. Thumb screws are used to fasten components in:
Machines
Tools
Appliances
Electronic Devices
Vehicles
Related links
- RS PRO Nylon Metric Thumb Screw 10 mm
- Yahata Neji Brass Metric Thumb Screw 15 mm
- RS PRO Steel Thumb Screw 0.625 in
- RS PRO Steel Shoulderless Thumb Screw, Zinc Plated Finish
- RS PRO Steel Shoulderless Thumb Screw 0.75 in
- RS PRO Steel Shoulderless Thumb Screw 1 in
- RS PRO Steel Shoulderless Thumb Screw 1.5 in
- RS PRO Steel Shoulderless Thumb Screw 2 in