STMicroelectronics TN4015H-8I, Thyristor 800 V 15 mA TO-220AB 3-Pin
- RS Stock No.:
- 330-526
- Mfr. Part No.:
- TN4015H-8I
- Brand:
- STMicroelectronics
Get a bulk buy discount
Add 10 more to save 10%
View bulk pricing optionsSubtotal (1 unit)*
Kr. 27,00
(exc. VAT)
Kr. 33,75
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 987 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | Kr. 27,00 | - |
| 10 - 99 | Kr. 24,25 | 10% |
| 100 - 499 | Kr. 23,45 | 13% |
| 500 - 999 | Kr. 22,88 | 15% |
| 1000 + | Kr. 22,54 | 16% |
*price indicative
- RS Stock No.:
- 330-526
- Mfr. Part No.:
- TN4015H-8I
- Brand:
- STMicroelectronics
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Thyristor | |
| Package Type | TO-220AB | |
| Repetitive Peak Reverse Voltage VDRM | 800V | |
| Mount Type | Through Hole | |
| Maximum Gate Trigger Current Igt | 15mA | |
| Pin Count | 3 | |
| Series | TN | |
| Width | 10.4mm | |
| Standards/Approvals | No | |
| Length | 15.9mm | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Thyristor | ||
Package Type TO-220AB | ||
Repetitive Peak Reverse Voltage VDRM 800V | ||
Mount Type Through Hole | ||
Maximum Gate Trigger Current Igt 15mA | ||
Pin Count 3 | ||
Series TN | ||
Width 10.4mm | ||
Standards/Approvals No | ||
Length 15.9mm | ||
RoHS Status: Exempted
- COO (Country of Origin):
- CN
The STMicroelectronics 40 A 800 V high temperature SCR thyristors in TO-220 package. Its trade-off noise immunity (dV/dt of 1000 V/μs) versus its gate triggering current (IGT of 15 mA) and its turn-on current rise (dI/dt of 200 A/μs) allow to design robust and compact control circuit in AC/DC converters for inrush current limiting circuits and industrial drives, such as overvoltage crowbar protection, motor control circuits and power tools.
High turn-on rise dI/dt at 200 A/μs
Halogen-free molding, lead-free plating
ECOPACK2 compliant
Related links
- STMicroelectronics TN1605H-8I 8 A 8 mA 177 A 1.55 V
- STMicroelectronics TN4015H-8T 40 A 15 mA 440 A 1.55 V
- STMicroelectronics TYN812RG 8 A 15 mA 145 A 1.6 V
- STMicroelectronics TN1215-800G-TR 12 A 15 mA 145 A
- STMicroelectronics TN4015H-6G 25 A 15 mA 394 A
- Vishay VS-10TTS08S-M3 6.5 A 15 mA 140 A 1.15 V
- WeEn Semiconductors Co.127 7.5 A 15 mA 132 A 1.75 V
- WeEn Semiconductors Co. Thyristor 800 V, 7.5 A 15 mA 132 A 1.75 V