Littelfuse SV6016L2TP, Thyristor 600 V, 16 A 10 mA 225 A

Get a bulk buy discount

Add 250 more to save 13%

View bulk pricing options

Subtotal (1 tube of 50 units)*

Kr. 814,35

(exc. VAT)

Kr. 1 017,95

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 950 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tube*
Saving
50 - 200Kr. 16,287Kr. 814,35-
250 - 450Kr. 14,108Kr. 705,4013%
500 - 700Kr. 13,737Kr. 686,8515%
750 - 950Kr. 13,385Kr. 669,2517%
1000 +Kr. 13,05Kr. 652,5019%

*price indicative

RS Stock No.:
213-3428
Mfr. Part No.:
SV6016L2TP
Brand:
Littelfuse
Find similar products by selecting one or more attributes.
Select all

Brand

Littelfuse

Rated Average On-State Current Irms

16A

Product Type

Thyristor

Thyristor Type

SCR

Package Type

TO-220L

Repetitive Peak Reverse Voltage VDRM

600V

Surge Current Rating

225A

Mount Type

Through Hole

Maximum Gate Trigger Current Igt

10mA

Pin Count

3

Maximum Gate Trigger Voltage Vgt

1.5V

Minimum Operating Temperature

-40°C

Maximum Holding Current Ih

35mA

Maximum Operating Temperature

150°C

Series

SVxx16xx

Standards/Approvals

RoHS

Automotive Standard

No

The Littelfuse SRC has 16A current rating and TO220 package.

It is high temperature SRC

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy