United Automation QLC-TB-RFI, AC Regulator with RFI Suppression, 17 A 250 A
- RS Stock No.:
- 214-3957
- Mfr. Part No.:
- QLC-TB-RFI
- Brand:
- United Automation
Get a bulk buy discount
Add 5 more to save 1%
View bulk pricing optionsSubtotal (1 unit)*
Kr. 902,73
(exc. VAT)
Kr. 1 128,41
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- Plus 9 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | Kr. 902,73 | - |
| 5 - 9 | Kr. 886,37 | 1% |
| 10 + | Kr. 850,34 | 5% |
*price indicative
- RS Stock No.:
- 214-3957
- Mfr. Part No.:
- QLC-TB-RFI
- Brand:
- United Automation
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
| Brand | United Automation | |
| Rated Average On-State Current Irms | 17A | |
| Product Type | AC Regulator with RFI Suppression | |
| Thyristor Type | TRIAC | |
| Surge Current Rating | 250A | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | Low Voltage Directive (LVD), EMC Directive, I.E.T. Regulations (BS7671) | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand United Automation | ||
Rated Average On-State Current Irms 17A | ||
Product Type AC Regulator with RFI Suppression | ||
Thyristor Type TRIAC | ||
Surge Current Rating 250A | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals Low Voltage Directive (LVD), EMC Directive, I.E.T. Regulations (BS7671) | ||
Automotive Standard No | ||
- COO (Country of Origin):
- GB
10A Variable & Switched ac Regulator with RFI Suppression, QVR/RFI and QLC/RFI
QVR/RFI: Variable min to max operation,QLC/RFI: Switched variable potentiometer
Compact, robust, phase angle power regulators with integral RFI filter networks for controlling single phase mains driven loads
Suitable for quartz lamps, transformers or conventional resistive heating elements in single, series or parallel configuration
Related links
- United Automation QVR-TB-RFI 17 A 250 A
- United Automation BVR-25 25 A 250 A
- United Automation VAC2/RFI Series Fan Speed Controller for Use with fans and pumps 3 A Max 230V, Variable
- United Automation VAC2-3/RFI Series Fan Speed Controller for Use with fans and pumps, Inductive loads such as induction
- United Automation VAC2-1/RFI Series Fan Speed Controller for Use with Single-Phase Mains-Driven Inductive Loads Such As
- United Automation VAC2-2E-RFI 600 V 2 A
- United Automation Power Regulator Space Heater Power Regulator for use with IR Heater
- United Automation Power Regulator Space Heater Power Regulator for use with Phase Angle Controllers