DiodesZetex S12M15600B, Thyristor 600 V, 12 A 15 mA 125 A 2.2 V

Bulk discount available
View bulk pricing options

Subtotal (1 tube of 50 units)*

Kr. 259,45

(exc. VAT)

Kr. 324,30

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 50 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tube*
50 - 50Kr. 5,189Kr. 259,45
100 - 450Kr. 4,15Kr. 207,50
500 - 950Kr. 3,846Kr. 192,30
1000 +Kr. 3,352Kr. 167,60

*price indicative

RS Stock No.:
254-8768
Mfr. Part No.:
S12M15600B
Brand:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Rated Average On-State Current Irms

12A

Product Type

Thyristor

Thyristor Type

SCR

Package Type

TO-220AB

Repetitive Peak Reverse Voltage VDRM

600V

Surge Current Rating

125A

Mount Type

Surface

Maximum Gate Trigger Current Igt

15mA

Pin Count

4

Minimum Operating Temperature

-40°C

Maximum Gate Trigger Voltage Vgt

1V

Maximum Holding Current Ih

40mA

Maximum Operating Temperature

125°C

Series

S12M15600B

Standards/Approvals

RoHS

Peak On-State Voltage

2.2V

Automotive Standard

No

The DiodeZetex sensitive gate silicon controlled rectifiers reverse blocking thyristors has blocking voltage to 600 V. Sensitive gate allows triggering by microcontrollers and other logic circuits

On state current rating of 12 amperes RMS at 80°C

Halogen and antimony free

Glass passivated surface for reliability and uniformity

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy