United Automation EVR-25BF, AC Phase Angle/Burst Fire Power Regulator Stack, 25 A 250 A

Get a bulk buy discount

Add 5 more to save Kr. 440,40

View bulk pricing options

Subtotal (1 unit)*

Kr. 2 149,80

(exc. VAT)

Kr. 2 687,25

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 8 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4Kr. 2 149,80-
5 - 9Kr. 2 061,72Kr. 440,40
10 +Kr. 2 005,89Kr. 1 439,10

*price indicative

RS Stock No.:
457-4195
Mfr. Part No.:
EVR-25BF
Brand:
United Automation
Find similar products by selecting one or more attributes.
Select all

Brand

United Automation

Product Type

AC Phase Angle/Burst Fire Power Regulator Stack

Rated Average On-State Current Irms

25A

Thyristor Type

SCR

Surge Current Rating

250A

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

65°C

Standards/Approvals

EMC Directive, I.E.T. Regulations (BS7671), Low Voltage Directive (LVD)

Series

EVR

Automotive Standard

No

COO (Country of Origin):
GB

25A Burst Firing Power Regulator, EVR-25BF


0.3°C/Watt earthed heat sink

Single Entry 22mm Cable Gland

Semiconductor Fuses fitted

Optional Control Inputs

Auto Soft Start 0-30 seconds

Control Status LED

Span and Zero settings

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy