Dold Digital Time Switch, 2-Channel 230V ac/dc

Subtotal (1 unit)*

Kr. 3 023,33

(exc. VAT)

Kr. 3 779,16

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 3 023,33

*price indicative

RS Stock No.:
427-658
Mfr. Part No.:
LG5925.48/900/61 DC24V
Brand:
Dold
Find similar products by selecting one or more attributes.
Select all

Brand

Dold

Product Type

Time Switch

Sub Type

Digital

Number of Channels

2

Maximum Supply Voltage

230V ac/dc

Standards/Approvals

RoHS

COO (Country of Origin):
DE
The Dold Light Curtain Controller is designed for the protection of people and machines. It is compatible with light curtains featuring self-testing (Type 4) according to IEC/EN 61496-1. This controller is suitable for use in furnace applications in continuous operation, in compliance with EN 50156-1.

Nominal voltage DC

Thermal current Ith maximum 8 A

1/2-channel 1, 2

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy